Datasheets
PIC18F87J93-I/PT by: Microchip Technology Inc

8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQFP80, TQFP-80

Part Details for PIC18F87J93-I/PT by Microchip Technology Inc

Overview of PIC18F87J93-I/PT by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for PIC18F87J93-I/PT

Part # Distributor Description Stock Price Buy
DISTI # 14R8992
Newark Microcontroller Mcu, 8 Bit, Pic18, 48Mhz, Tqfp-80, Product Range:Pic18 Family Pic18F J9X Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:48Mhz, Program Memory Size:128Kb, No. Of Pins:80Pins, Ic Case/Package:Tqfprohs Compliant: Yes |Microchip PIC18F87J93-I/PT Min Qty: 238 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $5.5500
  • 357 $5.2500
$5.2500 / $5.5500 Buy Now
DISTI # PIC18F87J93-I/PT-ND
DigiKey IC MCU 8BIT 128KB FLASH 80TQFP Min Qty: 238 Lead time: 6 Weeks Container: Tray Temporarily Out of Stock
  • 238 $5.0500
$5.0500 Buy Now
DISTI # PIC18F87J93-I/PT
Avnet Americas MCU 8-bit PIC18 PIC RISC 128KB Flash 2.5V/3.3V 80-Pin TQFP Tray - Trays (Alt: PIC18F87J93-I/PT) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 7 Weeks, 0 Days Container: Tray 0
  • 1 $6.1000
  • 25 $5.5900
  • 100 $5.0500
$5.0500 / $6.1000 Buy Now
DISTI # 579-PIC18F87J93-I/PT
Mouser Electronics 8-bit Microcontrollers - MCU 80pn,SEG LCD,4KB RAM 128KB Flsh,12bit AD RoHS: Compliant 205
  • 1 $5.8100
  • 119 $5.0500
  • 595 $5.0400
$5.0400 / $5.8100 Buy Now
DISTI # PIC18F87J93-I/PT
Microchip Technology Inc 80-pin, Segmented LCD, 128KB Flash, 4KB RAM, 12 MIPS, nanoWatt, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 1482

Alternates Available
  • 1 $6.1000
  • 25 $5.5900
  • 100 $5.0500
  • 1,000 $4.6400
  • 5,000 $4.4200
$4.4200 / $6.1000 Buy Now
DISTI # 70047241
RS 80-Pin, Segmented LCD, 128KB Flash, 4KB RAM, 12 MIPS, 12-Bit ADC | Microchip Technology Inc. PIC18F87J93-I/PT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 1 $6.1000
  • 5 $5.8000
  • 10 $5.4900
  • 20 $5.1900
$5.1900 / $6.1000 RFQ
Future Electronics PIC18F Series 128 kB Flash 3923 B RAM SMT 8-Bit Microcontroller - TQFP-80 RoHS: Compliant pbFree: Yes Min Qty: 238 Package Multiple: 119 Container: Tray 0
Tray
  • 1 $5.5700
  • 5 $5.5300
  • 20 $5.4600
  • 50 $5.4200
  • 125 $5.3400
$5.3400 / $5.5700 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 60 $7.7200
  • 119 $5.8300
  • 179 $5.4300
  • 238 $5.3200
$5.3200 / $7.7200 Buy Now
DISTI # PIC18F87J93-I/PT
Avnet Americas MCU 8-bit PIC18 PIC RISC 128KB Flash 2.5V/3.3V 80-Pin TQFP Tray - Trays (Alt: PIC18F87J93-I/PT) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 7 Weeks, 0 Days Container: Tray 0
  • 1 $6.1000
  • 25 $5.5900
  • 100 $5.0500
$5.0500 / $6.1000 Buy Now
Ameya Holding Limited PIC18F Series 128 kB Flash 3923 B RAM SMT 8-Bit Microcontroller - TQFP-80 1482
RFQ
DISTI # PIC18F87J93-I/PT
Avnet Americas MCU 8-bit PIC18 PIC RISC 128KB Flash 2.5V/3.3V 80-Pin TQFP Tray - Trays (Alt: PIC18F87J93-I/PT) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 7 Weeks, 0 Days Container: Tray 0
  • 1 $6.1000
  • 25 $5.5900
  • 100 $5.0500
$5.0500 / $6.1000 Buy Now
NAC Segmented LCD, 128KB Flash, 4KB RAM, 12 MIPS, 12-bit ADC - Package: 80 TQFP 12x12x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 119 Container: Tray 1190
  • 1 $6.2900
  • 100 $5.7100
  • 500 $5.3500
  • 1,000 $5.2200
$5.2200 / $6.2900 Buy Now
DISTI # PIC18F87J93-I/PT
Avnet Silica MCU 8-bit PIC18 PIC RISC 128KB Flash 2.5V/3.3V 80-Pin TQFP Tray (Alt: PIC18F87J93-I/PT) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 1 Weeks, 1 Days Silica - 0
Buy Now
DISTI # PIC18F87J93-I/PT
EBV Elektronik MCU 8-bit PIC18 PIC RISC 128KB Flash 2.5V/3.3V 80-Pin TQFP Tray (Alt: PIC18F87J93-I/PT) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 1 Weeks, 0 Days EBV - 0
Buy Now
DISTI # 1740240
Farnell MCU, 8BIT, PIC18, 48MHZ, TQFP-80 RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Each 0
  • 1 $4.5254
  • 10 $4.0616
  • 25 $3.8485
  • 50 $3.6228
  • 100 $3.4222
$3.4222 / $4.5254 Buy Now
Master Electronics   RoHS: Compliant 0
  • 60 $7.7200
  • 119 $5.8300
  • 179 $5.4300
  • 238 $5.3200
$5.3200 / $7.7200 Buy Now

Part Details for PIC18F87J93-I/PT

PIC18F87J93-I/PT CAD Models

PIC18F87J93-I/PT Part Data Attributes

PIC18F87J93-I/PT Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC18F87J93-I/PT Microchip Technology Inc 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQFP80, TQFP-80
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code QFP
Package Description TQFP-80
Pin Count 80
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Bit Size 8
CPU Family PIC18
Clock Frequency-Max 48 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code S-PQFP-G80
JESD-609 Code e3
Length 12 mm
Moisture Sensitivity Level 3
Number of I/O Lines 67
Number of Terminals 80
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TQFP
Package Equivalence Code TQFP80,.55SQ
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 3923
ROM (words) 131072
ROM Programmability FLASH
Seated Height-Max 1.2 mm
Speed 48 MHz
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.35 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 12 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC18F87J93-I/PT

This table gives cross-reference parts and alternative options found for PIC18F87J93-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F87J93-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC18F87J93T-I/PT 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQFP80, TQFP-80 Microchip Technology Inc PIC18F87J93-I/PT vs PIC18F87J93T-I/PT
Part Number Description Manufacturer Compare
PIC18F87J93T-I/PT 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQFP80, TQFP-80 Microchip Technology Inc PIC18F87J93-I/PT vs PIC18F87J93T-I/PT

PIC18F87J93-I/PT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F87J93-I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F87J93-I/PT by Microchip Technology Inc

  • Please alert me when PIC18F87J93-I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC18F87J93-I/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F87J93-I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC18F87J93-I/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F87J93-I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F87J93-I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: