-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18LF1320-I/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N6602
|
Newark | 8 Bit Microcontroller, Flash, Pic18Lf1Xxx, 40 Mhz, 8 Kb, 256 Byte, 18, Soic Rohs Compliant: Yes |Microchip PIC18LF1320-I/SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1476 |
|
$4.1600 | Buy Now |
DISTI #
92C5112
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Soic-18, Product Range:Pic18 Family Pic18Lf1Xxx Series Microcontrollers, Operating Frequency Max:40Mhz, Program Memory Size:8Kb, No. Of Pins:18Pins, Ic Case/Package:Soic, Interfaces:Eusart Rohs Compliant: Yes |Microchip PIC18LF1320-I/SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 110 |
|
$4.1600 | Buy Now |
DISTI #
08N6602
|
Avnet Americas | MCU 8-Bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V/5V 18-Pin SOIC W Tube - Bulk (Alt: 08N6602) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 4 Days Container: Bulk | 1476 Partner Stock |
|
$4.1600 / $4.8700 | Buy Now |
DISTI #
92C5112
|
Avnet Americas | MCU 8-Bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V/5V 18-Pin SOIC W Tube - Bulk (Alt: 92C5112) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Container: Bulk | 110 Partner Stock |
|
$4.1600 | Buy Now |
DISTI #
PIC18LF1320-I/SO
|
Avnet Americas | MCU 8-Bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V/5V 18-Pin SOIC W Tube - Rail/Tube (Alt: PIC18LF1320-I/SO) RoHS: Compliant Min Qty: 168 Package Multiple: 42 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$3.7789 / $3.9072 | Buy Now |
DISTI #
PIC18LF1320-I/SO
|
Microchip Technology Inc | MCU CMOS 18LD 40MHZ LOW PWR, SOIC, Projected EOL: 2034-12-19 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
952 Alternates Available |
|
$2.9600 / $3.5500 | Buy Now |
DISTI #
70046978
|
RS | 18-Pin, 8 KB Flash, 256 RAM, 16 I/O, SOIC | Microchip Technology Inc. PIC18LF1320-I/SO RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9400 / $8.1600 | RFQ |
|
NAC | 8 KB Flash, 256 RAM, 16 I/O - Package: 18 SOIC .300in TUBE RoHS: Compliant Min Qty: 84 Package Multiple: 42 Container: Tube | 0 |
|
$3.9000 / $4.7100 | Buy Now |
DISTI #
PIC18LF1320-I/SO
|
Avnet Silica | (Alt: PIC18LF1320-I/SO) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC18LF1320-I/SO
|
EBV Elektronik | (Alt: PIC18LF1320-I/SO) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18LF1320-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18LF1320-I/SO
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 18 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 40 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18LF1320-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18LF1320-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18LF1320T-E/SO | Microchip Technology Inc | Check for Price | MICROCONTROLLER | PIC18LF1320-I/SO vs PIC18LF1320T-E/SO |
PIC18LF1320-I/SOG | Microchip Technology Inc | Check for Price | MCU CMOS 18LD 40MHZ LOW PWR, -40C to +85C, 18-SOIC 300mil, TUBE | PIC18LF1320-I/SO vs PIC18LF1320-I/SOG |
PIC18F1320T-E/SO | Microchip Technology Inc | Check for Price | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SOP,18PIN,PLASTIC | PIC18LF1320-I/SO vs PIC18F1320T-E/SO |
PIC18LF1320T-I/SOG | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-18 | PIC18LF1320-I/SO vs PIC18LF1320T-I/SOG |
PIC18F1320-H/SO | Microchip Technology Inc | Check for Price | IC MCU 8BIT 8KB FLASH 18SOIC | PIC18LF1320-I/SO vs PIC18F1320-H/SO |
PIC18F1320-I/SOG | Microchip Technology Inc | Check for Price | MCU CMOS 18LD 40MHZ 4K FLASH, -40C to +85C, 18-SOIC 300mil, TUBE | PIC18LF1320-I/SO vs PIC18F1320-I/SOG |
PIC18F1320T-I/SOG | Microchip Technology Inc | Check for Price | MCU CMOS 18LD 40MHZ 4K FLASH, -40C to +85C, 18-SOIC 300mil, T/R | PIC18LF1320-I/SO vs PIC18F1320T-I/SOG |
PIC18F1320T-I/SO | Microchip Technology Inc | $53.7755 | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-18 | PIC18LF1320-I/SO vs PIC18F1320T-I/SO |