-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5113
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Ssop-20, Product Range:Pic18 Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:8Kb, No. Of Pins:20Pins, Ic Case/Package:Ssop, No. Of I/O S:16I/O S Rohs Compliant: Yes |Microchip PIC18LF1320-I/SS Min Qty: 201 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1600 | Buy Now |
DISTI #
PIC18LF1320-I/SS-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
379 In Stock |
|
$4.0000 | Buy Now |
DISTI #
PIC18LF1320-I/SS
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC18LF1320-I/SS) RoHS: Compliant Min Qty: 201 Package Multiple: 67 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.5556 | Buy Now |
DISTI #
579-PIC18LF1320-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8KB 256 RAM 16I/O RoHS: Compliant | 41 |
|
$4.0000 | Buy Now |
DISTI #
PIC18LF1320-I/SS
|
Microchip Technology Inc | MCU CMOS 20LD 40MHZ LOW PWR, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
253 Alternates Available |
|
$2.9600 / $3.5500 | Buy Now |
DISTI #
70047095
|
RS | 20-Pin, 8 KB Flash, 256 RAM, 16 I/O, SSOP | Microchip Technology Inc. PIC18LF1320-I/SS RoHS: Not Compliant Min Qty: 201 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0800 / $4.8000 | RFQ |
|
Future Electronics | PIC18 Series 8 kB Flash 256 B RAM 40 MHz 8-Bit Microcontroller - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 268 Package Multiple: 67 Container: Tube | 0Tube |
|
$3.9900 / $4.6300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 18F - 8-Bit - 40MHz - 16 I/O - 8KB (4K x 16) FLASH Program Memory - 256 x 8 EEPROM - 256 x 8 RAM - 2 to 5.5V - 20-SSOP. RoHS: Compliant |
196 In Stock 201 Factory Stock |
|
$3.8200 / $4.4400 | Buy Now |
DISTI #
PIC18LF1320-I/SS
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC18LF1320-I/SS) RoHS: Compliant Min Qty: 201 Package Multiple: 67 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.5556 | Buy Now |
DISTI #
PIC18LF1320-I/SS
|
TME | IC: PIC microcontroller, 8kB, 40MHz, 2÷5.5VDC, SMD, SSOP20, PIC18 Min Qty: 1 | 124 |
|
$4.5900 / $5.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18LF1320-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18LF1320-I/SS
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18LF1320-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18LF1320-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F1320-I/SS | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC18LF1320-I/SS vs PIC18F1320-I/SS |
PIC18F1320T-I/SS | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC18LF1320-I/SS vs PIC18F1320T-I/SS |
PIC18F1320-I/SSVAO | Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC18LF1320-I/SS vs PIC18F1320-I/SSVAO |
PIC18LF1320-E/SS | MICROCONTROLLER | Microchip Technology Inc | PIC18LF1320-I/SS vs PIC18LF1320-E/SS |
PIC18LF1320-I/SSG | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18LF1320-I/SS vs PIC18LF1320-I/SSG |