Microcontrollers and Processors
PIC18LF2455-I/SP
Microchip Technology Inc
Description: 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDIP28, LEAD FREE, PLASTIC, DIP-28

Overview of PIC18LF2455-I/SP by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PIC18LF2455-I/SP by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 56J7639
Newark Ic, 8Bit Mcu, Pic18Lf, 48Mhz, Dip-28, Product Range:Pic18 Microcontrollers, Device Core:Pic18, Operating Frequency Max:48Mhz, Program Memory Size:24Kb, No. Of Pins:28Pins, Ic Case/Package:Dip, No. Of I/O S:24I/O S, Qualification:- Rohs Compliant: Yes |Microchip PIC18LF2455-I/SP RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $7.3600
$7.3600 Buy Now
DISTI # PIC18LF2455-I/SP
Avnet Americas MCU 8-bit PIC18 PIC RISC 24KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC18LF2455-I/SP) RoHS: Compliant Min Qty: 90 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $6.3000
  • 25 $6.3000
  • 100 $6.3000
$6.3000 Buy Now
DISTI # 579-PIC18LF2455-I/SP
Mouser Electronics 8-bit Microcontrollers - MCU 24kBF 2048RM FSUSB2 RoHS: Compliant 0
  • 90 $7.0800
$7.0800 Order Now
DISTI # PIC18LF2455-I/SP
Microchip Technology Inc 28 PIN, 24 KB ENH FLASH, 2048 RAM, FS-USB 2.0, Projected EOL: 2034-11-17 RoHS: Compliant pbFree: Yes 1125

Alternates Available
  • 1 $6.2600
  • 25 $6.1200
  • 100 $5.9700
  • 1,000 $5.4900
  • 5,000 $5.2200
$5.2200 / $6.2600 Buy Now
DISTI # 70414019
RS PIC18LF2455-I/SP,8bit PIC Microcontroller,48MHz,24kb,256 B Flash,28-Pin SPDIP | Microchip Technology Inc. PIC18LF2455-I/SP RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 90 $14.4600
  • 450 $13.7400
  • 900 $13.0100
  • 1,800 $12.2900
$12.2900 / $14.4600 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 15 0
  • 90 $7.0900
$7.0900 Buy Now
Onlinecomponents.com   RoHS: Compliant 1125 Factory Stock
  • 23 $11.0900
  • 45 $8.5100
  • 68 $7.8800
  • 90 $7.7200
$7.7200 / $11.0900 Buy Now
Bristol Electronics   60
RFQ
Quest Components   48
  • 1 $12.5280
  • 9 $8.3520
  • 31 $7.7256
$7.7256 / $12.5280 Buy Now
DISTI # PIC18LF2455-I/SP
TME IC: PIC microcontroller, 24kB, 48MHz, 2÷5.5VDC, THT, DIP28, PIC18 Min Qty: 1 0
  • 1 $9.6400
  • 5 $9.3400
  • 30 $8.7300
  • 105 $8.1300
$8.1300 / $9.6400 RFQ
NAC 24 KB Flash, 2048 RAM, FS-USB 2.0 - Package: 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 15 Container: Tube 900
  • 1 $8.3400
  • 100 $7.5600
  • 500 $7.0900
  • 1,000 $6.9100
$6.9100 / $8.3400 Buy Now
DISTI # PIC18LF2455-I/SP
Avnet Silica (Alt: PIC18LF2455-I/SP) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics   RoHS: Compliant 1125 Factory Stock
  • 23 $11.0900
  • 45 $8.5100
  • 68 $7.8800
  • 90 $7.7200
$7.7200 / $11.0900 Buy Now

CAD Models for PIC18LF2455-I/SP by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC18LF2455-I/SP by Microchip Technology Inc

PIC18LF2455-I/SP
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
Package Description
LEAD FREE, PLASTIC, DIP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
ALSO OPERATES AT MINIMUM 2V AT 4MHZ
Address Bus Width
Bit Size
8
CPU Family
PIC
Clock Frequency-Max
48 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e3
Length
34.671 mm
Number of I/O Lines
23
Number of Terminals
28
On Chip Program ROM Width
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RAM (bytes)
2048
ROM (words)
12288
ROM Programmability
FLASH
Seated Height-Max
5.08 mm
Speed
48 MHz
Supply Current-Max
50 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC18LF2455-I/SP
    Microchip Technology Inc
    8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDIP28, LEAD FREE, PLASTIC, DIP-28
    VS

Alternate Parts for PIC18LF2455-I/SP

This table gives cross-reference parts and alternative options found for PIC18LF2455-I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18LF2455-I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC18LF2455-I/SO 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc PIC18LF2455-I/SP vs PIC18LF2455-I/SO
PIC18LF2455T-I/SO IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SOP,28PIN,PLASTIC Microchip Technology Inc PIC18LF2455-I/SP vs PIC18LF2455T-I/SO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18LF2455-I/SP by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18LF2455-I/SP by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC18LF2455-I/SP would you like to use for your alert(s)?
  • Please alert me when PIC18LF2455-I/SP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18LF2455-I/SP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18LF2455-I/SP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18LF2455-I/SP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18LF2455-I/SP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18LF2455-I/SP by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: