Part Details for PIC18LF2458-I/SP by Microchip Technology Inc
Overview of PIC18LF2458-I/SP by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PIC18LF2458-I/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M3123
|
Newark | 24Kb Flash, 2Kb Ram, 256 Bytes Eeprom, 24 I/O, Usb, 12Bit Adc 28 Spdip .300In Tube Rohs Compliant: Yes |Microchip PIC18LF2458-I/SP RoHS: Compliant Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2600 | Buy Now |
DISTI #
PIC18LF2458-I/SP-ND
|
DigiKey | IC MCU 8BIT 24KB FLASH 28SPDIP Min Qty: 105 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.0751 | Buy Now |
DISTI #
PIC18LF2458-I/SP
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 24KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC18LF2458-I/SP) RoHS: Compliant Min Qty: 90 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$6.4000 / $7.3100 | Buy Now |
DISTI #
579-PIC18LF2458-I/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 24KB Flash 2KB RAM RoHS: Compliant | 0 |
|
$6.0700 | Order Now |
DISTI #
PIC18LF2458-I/SP
|
Microchip Technology Inc | 28 PIN, 160K PIC WITH FULL SPEED USB & 32KB ENH FLASH, & 12 BIT ADC OPTION, Projected EOL: 2034-05-07 RoHS: Compliant pbFree: Yes |
1296 Alternates Available |
|
$5.3000 / $7.3100 | Buy Now |
DISTI #
70572581
|
RS | 24KB Flash, 2KB RAM, 256 bytes EEPROM, 24 I/O, USB, 12bit ADC | Microchip Technology Inc. PIC18LF2458-I/SP RoHS: Not Compliant Min Qty: 105 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5300 / $12.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 15 | 0 |
|
$7.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1290 Factory Stock |
|
$6.6500 / $9.4500 | Buy Now |
DISTI #
PIC18LF2458-I/SP
|
TME | IC: PIC microcontroller, 24kB, 48MHz, 2÷5.5VDC, THT, DIP28, PIC18 Min Qty: 1 | 0 |
|
$6.9700 / $8.2600 | RFQ |
|
NAC | 24KB Flash, 2KB RAM, 256 bytes EEPROM, 24 I/O, USB, 12bit ADC - Package: 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 15 Container: Tube | 1035 |
|
$7.0200 / $8.4700 | Buy Now |
Part Details for PIC18LF2458-I/SP
PIC18LF2458-I/SP CAD Models
PIC18LF2458-I/SP Part Data Attributes
|
PIC18LF2458-I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18LF2458-I/SP
Microchip Technology Inc
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDIP28, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 12288 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.572 mm | |
Speed | 48 MHz | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18LF2458-I/SP
This table gives cross-reference parts and alternative options found for PIC18LF2458-I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18LF2458-I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18LF2458-I/SO | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, DSO28, SOIC-28 | Microchip Technology Inc | PIC18LF2458-I/SP vs PIC18LF2458-I/SO |