Part Details for PIC18LF25J10-I/SS by Microchip Technology Inc
Overview of PIC18LF25J10-I/SS by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18LF25J10-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K5087
|
Newark | Microcontroller Rohs Compliant: Yes |Microchip PIC18LF25J10-I/SS RoHS: Compliant Min Qty: 282 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 | Buy Now |
DISTI #
PIC18LF25J10-I/SS-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 28SSOP Min Qty: 282 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4375 | Buy Now |
DISTI #
PIC18LF25J10-I/SS
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC18LF25J10-I/SS) RoHS: Compliant Min Qty: 282 Package Multiple: 47 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.3100 / $2.7700 | Buy Now |
DISTI #
579-PIC18LF25J10-ISS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 20 Pin 32 KB FL 1024 RAM RoHS: Compliant | 0 |
|
$2.4300 | Order Now |
DISTI #
PIC18LF25J10-I/SS
|
Microchip Technology Inc | 28LD 160K, POWER-MANAGED PIC with 32 KBYTES STANDARD FLASH, Projected EOL: 2034-01-23 RoHS: Compliant pbFree: Yes |
4230 Alternates Available |
|
$2.0300 / $2.7700 | Buy Now |
DISTI #
70574030
|
RS | IC MCU 8BIT 32KB FLASH 28SSOP | Microchip Technology Inc. PIC18LF25J10-I/SS RoHS: Not Compliant Min Qty: 282 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2300 / $4.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 282 Package Multiple: 47 | 0 |
|
$2.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4230 Factory Stock |
|
$2.6700 / $3.8700 | Buy Now |
DISTI #
PIC18LF25J10-I/SS
|
TME | IC: PIC microcontroller, 40MHz, 2÷2.7VDC, SMD, SSOP28, PIC18, tube Min Qty: 1 | 0 |
|
$2.7000 / $3.2100 | RFQ |
|
NAC | 32 KB Flash, 1024 RAM - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 47 Container: Tube | 3384 |
|
$2.4400 / $3.0000 | Buy Now |
Part Details for PIC18LF25J10-I/SS
PIC18LF25J10-I/SS CAD Models
PIC18LF25J10-I/SS Part Data Attributes
|
PIC18LF25J10-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18LF25J10-I/SS
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MO-150, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, PLASTIC, MO-150, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 21 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18LF25J10-I/SS
This table gives cross-reference parts and alternative options found for PIC18LF25J10-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18LF25J10-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18LF25J10T-I/SS | IC,MICROCONTROLLER,8-BIT,CMOS,SSOP,28PIN,PLASTIC | Microchip Technology Inc | PIC18LF25J10-I/SS vs PIC18LF25J10T-I/SS |