Part Details for PIC18LF25K83-E/MX by Microchip Technology Inc
Overview of PIC18LF25K83-E/MX by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18LF25K83-E/MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8289
|
Newark | 32Kb Flash, 2Kb Ram, 1Kb Ee, Can, 12-Bit Adc2, Dac, Dsm, Pwms, Cips, I2C/Spi, Uart 28 Uqfn 6X6X0.5Mm Tube Rohs Compliant: Yes |Microchip PIC18LF25K83-E/MX Min Qty: 305 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 | Buy Now |
DISTI #
PIC18LF25K83-E/MX-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 28UQFN Min Qty: 305 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1600 | Buy Now |
DISTI #
PIC18LF25K83-E/MX
|
Avnet Americas | 8-Bit High-Performance Microcontroller with CAN Technology PIC RISC 32KB Flash 3.6V 28-Pin UQFN Tube - Rail/Tube (Alt: PIC18LF25K83-E/MX) RoHS: Not Compliant Min Qty: 305 Package Multiple: 61 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.1600 / $2.6000 | Buy Now |
DISTI #
PIC18LF25K83-E/MX
|
Avnet Americas | 8-Bit High-Performance Microcontroller with CAN Technology PIC RISC 32KB Flash 3.6V 28-Pin UQFN Tube - Rail/Tube (Alt: PIC18LF25K83-E/MX) RoHS: Not Compliant Min Qty: 305 Package Multiple: 61 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.1600 / $2.6000 | Buy Now |
DISTI #
579-PIC18LF25K83EMX
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB Flash 2KB RAM ADC2 RoHS: Compliant | 0 |
|
$2.1600 | Order Now |
DISTI #
PIC18LF25K83-E/MX
|
Microchip Technology Inc | ECAN, 28KB Flash, 2KB RAM, 1K EE, 12-bit ADC2, Vector Interrupts, DMA, Comp,, Projected EOL: 2044-11-01 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.8900 / $2.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 61 | 0 |
|
$2.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2800 / $3.2900 | Buy Now |
DISTI #
PIC18LF25K83-E/MX
|
TME | IC: PIC microcontroller, 64MHz, 1.8÷3.6VDC, SMD, UQFN28, PIC18 Min Qty: 1 | 0 |
|
$2.4200 / $2.8900 | RFQ |
|
NAC | 32KB Flash, 2KB RAM, 1KB EE, CAN, 12-bit ADC2, DAC, DSM, PWMS, CIPS, I2C/SPI, UART - Package: 28 UQFN 6x6x0.5mm TUBE RoHS: Compliant Min Qty: 183 Package Multiple: 61 Container: Tube | 0 |
|
$2.2900 / $2.8200 | Buy Now |
Part Details for PIC18LF25K83-E/MX
PIC18LF25K83-E/MX CAD Models
PIC18LF25K83-E/MX Part Data Attributes
|
PIC18LF25K83-E/MX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18LF25K83-E/MX
Microchip Technology Inc
ECAN 28KB Flash 2KB RAM 1K EE 12-bit ADC2 Vector Interrupts DMA Comp
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MQFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Speed | 64 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18LF25K83-E/MX
This table gives cross-reference parts and alternative options found for PIC18LF25K83-E/MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18LF25K83-E/MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F25K83T-I/MX | RISC Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC18LF25K83-E/MX vs PIC18F25K83T-I/MX |
PIC18LF25K83T-I/MX | RISC Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC18LF25K83-E/MX vs PIC18LF25K83T-I/MX |
PIC18F25K83-E/MX | ECAN 28KB Flash 2KB RAM 1K EE 12-bit ADC2 Vector Interrupts DMA Comp | Microchip Technology Inc | PIC18LF25K83-E/MX vs PIC18F25K83-E/MX |