Part Details for PIC18LF2682-I/SO by Microchip Technology Inc
Overview of PIC18LF2682-I/SO by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18LF2682-I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M0988
|
Newark | 80Kb Flash, 3Kb Ram, Ecan, 1024 Eeprom 28 Soic .300In Tube Rohs Compliant: Yes |Microchip PIC18LF2682-I/SO Min Qty: 81 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3100 | Buy Now |
DISTI #
PIC18LF2682-I/SO-ND
|
DigiKey | IC MCU 8BIT 80KB FLASH 28SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
5 In Stock |
|
$10.9900 | Buy Now |
DISTI #
PIC18LF2682-I/SO
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 80KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC18LF2682-I/SO) RoHS: Compliant Min Qty: 81 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$9.6222 / $10.9900 | Buy Now |
DISTI #
579-PIC18LF2682-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 80KB FL 3KB RAM ECAN 1024 EEPROM RoHS: Compliant | 0 |
|
$10.8200 | Order Now |
DISTI #
PIC18LF2682-I/SO
|
Microchip Technology Inc | 28 Pin,, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1029 Alternates Available |
|
$7.9900 / $10.9900 | Buy Now |
DISTI #
70454608
|
RS | 80KB Flash, 3KB RAM, ECAN, 1024 EEPROM28 SOIC .300in TUBE | Microchip Technology Inc. PIC18LF2682-I/SO RoHS: Not Compliant Min Qty: 81 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7700 / $22.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 | 0 |
|
$10.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.8300 / $16.7000 | Buy Now |
DISTI #
PIC18LF2682-I/SO
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 80KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC18LF2682-I/SO) RoHS: Compliant Min Qty: 81 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$9.6222 / $10.9900 | Buy Now |
DISTI #
PIC18LF2682-I/SO
|
TME | IC: PIC microcontroller, 80kB, 40MHz, 2÷5.5VDC, SMD, SO28, PIC18 Min Qty: 1 | 0 |
|
$12.4000 / $14.6900 | RFQ |
Part Details for PIC18LF2682-I/SO
PIC18LF2682-I/SO CAD Models
PIC18LF2682-I/SO Part Data Attributes
|
PIC18LF2682-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18LF2682-I/SO
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 28 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 4 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3328 | |
ROM (words) | 40960 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 40 MHz | |
Supply Current-Max | 44 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18LF2682-I/SO
This table gives cross-reference parts and alternative options found for PIC18LF2682-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18LF2682-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18LF2682T-I/PT | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC18LF2682-I/SO vs PIC18LF2682T-I/PT |
PIC18LF2682-I/ML | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, QFN-44 | Microchip Technology Inc | PIC18LF2682-I/SO vs PIC18LF2682-I/ML |
PIC18LF2682-I/PT | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC18LF2682-I/SO vs PIC18LF2682-I/PT |
PIC18LF2682-I/SP | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | Microchip Technology Inc | PIC18LF2682-I/SO vs PIC18LF2682-I/SP |
PIC18LF2682-I/P | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP40, LEAD FREE, PLASTIC, DIP-40 | Microchip Technology Inc | PIC18LF2682-I/SO vs PIC18LF2682-I/P |