-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M0990
|
Newark | 96Kb Flash, 3Kb Ram, Ecan, 1024 Eeprom 28 Soic .300In Tube Rohs Compliant: Yes |Microchip PIC18LF2685-I/SO Min Qty: 81 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0000 | Buy Now |
DISTI #
PIC18LF2685-I/SO-ND
|
DigiKey | IC MCU 8BIT 96KB FLASH 28SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
189 In Stock |
|
$11.5500 / $11.7100 | Buy Now |
DISTI #
PIC18LF2685-I/SO
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 96KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube - Bulk (Alt: PIC18LF2685-I/SO) RoHS: Compliant Min Qty: 81 Package Multiple: 27 Container: Bulk | 0 |
|
$10.2667 / $11.7100 | Buy Now |
DISTI #
579-PIC18LF2685-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 96KB FL 3KB RAM ECAN 1024 EEPROM RoHS: Compliant | 81 |
|
$11.5400 / $11.7100 | Buy Now |
DISTI #
PIC18LF2685-I/SO
|
Microchip Technology Inc | 28 PIN,, Projected EOL: 2034-08-17 RoHS: Compliant pbFree: Yes |
537 Alternates Available |
|
$8.5200 / $11.7100 | Buy Now |
DISTI #
70454609
|
RS | 96KB Flash, 3KB RAM, ECAN, 1024 EEPROM28 SOIC .300in TUBE | Microchip Technology Inc. PIC18LF2685-I/SO RoHS: Not Compliant Min Qty: 81 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$20.0300 / $23.5600 | RFQ |
|
Future Electronics | IC MCU 8BIT 96KB FLASH 28SOIC RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 Container: Tube | 0Tube |
|
$10.7700 / $11.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 513 Factory Stock |
|
$11.1700 / $14.0200 | Buy Now |
DISTI #
PIC18LF2685-I/SO
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 96KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube - Bulk (Alt: PIC18LF2685-I/SO) RoHS: Compliant Min Qty: 81 Package Multiple: 27 Container: Bulk | 0 |
|
$10.2667 / $11.7100 | Buy Now |
DISTI #
PIC18LF2685-I/SO
|
TME | IC: PIC microcontroller, 96kB, 40MHz, 2÷5.5VDC, SMD, SO28, PIC18 Min Qty: 1 | 0 |
|
$13.2300 / $15.6800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18LF2685-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18LF2685-I/SO
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 28 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 4 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3328 | |
ROM (words) | 49152 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 40 MHz | |
Supply Current-Max | 44 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18LF2685-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18LF2685-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18LF2685-I/ML | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, QFN-44 | Microchip Technology Inc | PIC18LF2685-I/SO vs PIC18LF2685-I/ML |
PIC18LF2685-I/PT | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC18LF2685-I/SO vs PIC18LF2685-I/PT |
PIC18LF2685-I/P | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP40, LEAD FREE, PLASTIC, DIP-40 | Microchip Technology Inc | PIC18LF2685-I/SO vs PIC18LF2685-I/P |