Datasheets
PIC18LF4458-I/ML by: Microchip Technology Inc

8-BIT, FLASH, 48 MHz, MICROCONTROLLER, QCC44, QFN-44

Part Details for PIC18LF4458-I/ML by Microchip Technology Inc

Overview of PIC18LF4458-I/ML by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Audio and Video Systems Transportation and Logistics Healthcare Renewable Energy Automotive Robotics and Drones

Price & Stock for PIC18LF4458-I/ML

Part # Distributor Description Stock Price Buy
DISTI # 77M3127
Newark 24Kb Flash, 2Kb Ram, 256 Bytes Eeprom, 35 I/O, Usb, 12Bit Adc 44 Qfn 8X8X0.9Mm Tube Rohs Compliant: Yes |Microchip PIC18LF4458-I/ML RoHS: Compliant Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $6.3500
$6.3500 Buy Now
DISTI # PIC18LF4458-I/ML-ND
DigiKey IC MCU 8BIT 24KB FLASH 44QFN Min Qty: 135 Lead time: 5 Weeks Container: Tube Temporarily Out of Stock
  • 135 $6.1750
$6.1750 Buy Now
DISTI # PIC18LF4458-I/ML
Avnet Americas MCU 8-bit PIC18 PIC RISC 24KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube - Rail/Tube (Alt: PIC18LF4458-I/ML) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tube 0
  • 1 $7.4200
  • 25 $6.8100
  • 100 $6.5222
$6.5222 / $7.4200 Buy Now
DISTI # 579-PIC18LF4458-I/ML
Mouser Electronics 8-bit Microcontrollers - MCU 24KB Flash 2KB RAM RoHS: Compliant 0
  • 135 $6.1700
$6.1700 Order Now
DISTI # PIC18LF4458-I/ML
Microchip Technology Inc 44 PIN, 160K PIC WITH FULL SPEED USB & 32KB ENH FLASH, & 12 BIT ADC OPTION, Projected EOL: 2034-05-07 RoHS: Compliant pbFree: Yes 2

Alternates Available
  • 1 $7.4200
  • 25 $6.8100
  • 100 $6.1600
  • 1,000 $5.6700
  • 5,000 $5.4100
$5.4100 / $7.4200 Buy Now
DISTI # 70572573
RS 24KB Flash, 2KB RAM, 256 bytes EEPROM, 35 I/O, USB, 12bit ADC | Microchip Technology Inc. PIC18LF4458-I/ML RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 135 $12.6000
  • 675 $11.9700
  • 1,350 $11.3400
  • 2,700 $10.7100
$10.7100 / $12.6000 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 45 0
  • 90 $7.3400
$7.3400 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 34 $9.8100
  • 68 $7.3600
  • 102 $6.8700
  • 135 $6.7300
$6.7300 / $9.8100 Buy Now
DISTI # PIC18LF4458-I/ML
TME IC: PIC microcontroller, 24kB, 48MHz, 2÷5.5VDC, SMD, QFN44, PIC18 Min Qty: 1 0
  • 1 $8.3900
  • 5 $8.1300
  • 25 $7.6000
  • 90 $7.0800
$7.0800 / $8.3900 RFQ
NAC 24KB Flash, 2KB RAM, 256 bytes EEPROM, 35 I/O, USB, 12bit ADC - Package: 44 QFN 8x8x0.9mm TUBE RoHS: Compliant Min Qty: 45 Package Multiple: 45 Container: Tube 0
  • 1 $8.6300
  • 100 $7.8300
  • 500 $7.3400
  • 1,000 $7.1600
$7.1600 / $8.6300 Buy Now
DISTI # PIC18LF4458-I/ML
Avnet Silica MCU 8-bit PIC18 PIC RISC 24KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube (Alt: PIC18LF4458-I/ML) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 7 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 34 $9.8100
  • 68 $7.3600
  • 102 $6.8700
  • 135 $6.7300
$6.7300 / $9.8100 Buy Now

Part Details for PIC18LF4458-I/ML

PIC18LF4458-I/ML CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC18LF4458-I/ML Part Data Attributes

PIC18LF4458-I/ML Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC18LF4458-I/ML Microchip Technology Inc 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, QCC44, QFN-44
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code QFN
Package Description QFN-44
Pin Count 44
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 5 Weeks
Has ADC YES
Additional Feature ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 4 MHZ
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC18
Clock Frequency-Max 48 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-N44
JESD-609 Code e3
Length 8 mm
Low Power Mode YES
Moisture Sensitivity Level 1
Number of External Interrupts 3
Number of I/O Lines 34
Number of Serial I/Os 1
Number of Terminals 44
Number of Timers 6
On Chip Data RAM Width 8
On Chip Program ROM Width 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC44,.31SQ,25
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 2048
ROM (words) 12288
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 1 mm
Speed 48 MHz
Supply Current-Max 250 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 8 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC18LF4458-I/ML

This table gives cross-reference parts and alternative options found for PIC18LF4458-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18LF4458-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC18LF4458T-I/ML 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, QCC44, QFN-44 Microchip Technology Inc PIC18LF4458-I/ML vs PIC18LF4458T-I/ML
PIC18F4458T-I/ML 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, QCC44, QFN-44 Microchip Technology Inc PIC18LF4458-I/ML vs PIC18F4458T-I/ML
PIC18LF4458T-E/ML FLASH, 48 MHz, MICROCONTROLLER, QCC44, QFN-44 Microchip Technology Inc PIC18LF4458-I/ML vs PIC18LF4458T-E/ML
PIC18F4458T-E/ML FLASH, 48 MHz, MICROCONTROLLER, QCC44, QFN-44 Microchip Technology Inc PIC18LF4458-I/ML vs PIC18F4458T-E/ML
PIC18F4458-I/ML 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, QCC44, QFN-44 Microchip Technology Inc PIC18LF4458-I/ML vs PIC18F4458-I/ML
PIC18LF4458-E/ML FLASH, 48 MHz, MICROCONTROLLER, QCC44, QFN-44 Microchip Technology Inc PIC18LF4458-I/ML vs PIC18LF4458-E/ML
Part Number Description Manufacturer Compare
PIC18F4458T-I/PT 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, QFP44, TQFP-44 Microchip Technology Inc PIC18LF4458-I/ML vs PIC18F4458T-I/PT
PIC18F4553T-E/ML FLASH, 48 MHz, MICROCONTROLLER, QCC44, QFN-44 Microchip Technology Inc PIC18LF4458-I/ML vs PIC18F4553T-E/ML
PIC18LF4458T-E/ML FLASH, 48 MHz, MICROCONTROLLER, QCC44, QFN-44 Microchip Technology Inc PIC18LF4458-I/ML vs PIC18LF4458T-E/ML
PIC18F4458-I/PT 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, QFP44, TQFP-44 Microchip Technology Inc PIC18LF4458-I/ML vs PIC18F4458-I/PT
PIC18F4553T-E/PT FLASH, 48 MHz, MICROCONTROLLER, QFP44, TQFP-44 Microchip Technology Inc PIC18LF4458-I/ML vs PIC18F4553T-E/PT
PIC18F4458T-E/ML FLASH, 48 MHz, MICROCONTROLLER, QCC44, QFN-44 Microchip Technology Inc PIC18LF4458-I/ML vs PIC18F4458T-E/ML
PIC18F4458-E/ML FLASH, 48 MHz, MICROCONTROLLER, QCC44, QFN-44 Microchip Technology Inc PIC18LF4458-I/ML vs PIC18F4458-E/ML
PIC18F4458-I/P 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDIP40, DIP-40 Microchip Technology Inc PIC18LF4458-I/ML vs PIC18F4458-I/P
PIC18LF4458T-E/P FLASH, 48 MHz, MICROCONTROLLER, PDIP40, DIP-40 Microchip Technology Inc PIC18LF4458-I/ML vs PIC18LF4458T-E/P
PIC18F4553T-E/P FLASH, 48 MHz, MICROCONTROLLER, PDIP40, DIP-40 Microchip Technology Inc PIC18LF4458-I/ML vs PIC18F4553T-E/P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18LF4458-I/ML by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18LF4458-I/ML by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC18LF4458-I/ML would you like to use for your alert(s)?
  • Please alert me when PIC18LF4458-I/ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18LF4458-I/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18LF4458-I/ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18LF4458-I/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18LF4458-I/ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18LF4458-I/ML by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: