Datasheets
PIC18LF44K22-I/MV by:

8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQCC40, 5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40

Part Details for PIC18LF44K22-I/MV by Microchip Technology Inc

Overview of PIC18LF44K22-I/MV by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for PIC18LF44K22-I/MV

Part # Distributor Description Stock Price Buy
DISTI # 23T3180
Newark Mcu, 8Bit, 64Mhz, Uqfn-Ep-40, Product Range:Pic18 Family Pic18Lfxxk22 Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:64Mhz, Program Memory Size:16Kb, No. Of Pins:40Pins, Ic Case/Package:Uqfn-Ep, Qualification:-Rohs Compliant: Yes |Microchip PIC18LF44K22-I/MV Min Qty: 292 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.6500
$2.6500 Buy Now
DISTI # PIC18LF44K22-I/MV-ND
DigiKey IC MCU 8BIT 16KB FLASH 40UQFN Min Qty: 292 Lead time: 4 Weeks Container: Tube Temporarily Out of Stock
  • 292 $2.5700
$2.5700 Buy Now
DISTI # PIC18LF44K22-I/MV
Avnet Americas MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 40-Pin UQFN EP Tube - Rail/Tube (Alt: PIC18LF44K22-I/MV) RoHS: Compliant Min Qty: 292 Package Multiple: 73 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $3.1100
  • 25 $2.8500
  • 100 $2.5700
$2.5700 / $3.1100 Buy Now
DISTI # 579-PIC18LF44K22-IMV
Mouser Electronics 8-bit Microcontrollers - MCU 16KB FL 768b RAM8bit familynanoWatt XLP RoHS: Compliant 355
  • 1 $2.9000
  • 10 $2.8900
  • 25 $2.8500
  • 73 $2.5700
  • 292 $2.5600
$2.5600 / $2.9000 Buy Now
DISTI # PIC18LF44K22-I/MV
Microchip Technology Inc 16KB, Flash, 768bytes-RAM,8-bit Family,nanoWatt XLP, Projected EOL: 2034-08-30 RoHS: Compliant pbFree: Yes 2882

Alternates Available
  • 1 $2.3900
  • 25 $2.1900
  • 100 $1.9800
  • 1,000 $1.8300
  • 5,000 $1.7400
$1.7400 / $2.3900 Buy Now
DISTI # 70572939
RS 16KB, Flash, 768bytes-RAM,8-bit Family, nanoWatt XLP | Microchip Technology Inc. PIC18LF44K22-I/MV RoHS: Not Compliant Min Qty: 292 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 0
  • 292 $5.0200
  • 1,460 $4.7700
  • 2,920 $4.5200
  • 5,840 $4.2700
$4.2700 / $5.0200 RFQ
Future Electronics PIC18F Series 16 kB Flash 768 B RAM 35 I/O SMT 8-Bit Microcontroller - UQFN-40 RoHS: Compliant pbFree: Yes Min Qty: 73 Package Multiple: 73 0
  • 73 $2.7300
$2.7300 Buy Now
Onlinecomponents.com MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 40-Pin UQFN EP Tube RoHS: Compliant 2847 Factory Stock
  • 73 $3.9400
  • 146 $2.9600
  • 219 $2.7600
  • 292 $2.7000
$2.7000 / $3.9400 Buy Now
DISTI # PIC18LF44K22-I/MV
TME IC: PIC microcontroller, 64MHz, 1.8÷3.6VDC, SMD, UQFN40, PIC18 Min Qty: 1 0
  • 1 $3.2400
  • 5 $3.0400
  • 25 $2.9300
  • 100 $2.7200
$2.7200 / $3.2400 RFQ
Ameya Holding Limited   2882
RFQ
NAC 16KB, Flash, 768bytes-RAM,8-bit Family,nanoWatt XLP - Package: 40 UQFN 5x5x0.5mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 73 Container: Tube 2263
  • 1 $3.2100
  • 100 $2.9100
  • 500 $2.7300
  • 1,000 $2.6600
$2.6600 / $3.2100 Buy Now
Master Electronics MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 40-Pin UQFN EP Tube RoHS: Compliant 2847 Factory Stock
  • 73 $3.9400
  • 146 $2.9600
  • 219 $2.7600
  • 292 $2.7000
$2.7000 / $3.9400 Buy Now

Part Details for PIC18LF44K22-I/MV

PIC18LF44K22-I/MV CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC18LF44K22-I/MV Part Data Attributes

PIC18LF44K22-I/MV Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC18LF44K22-I/MV Microchip Technology Inc 8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQCC40, 5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code QFN
Package Description 5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40
Pin Count 40
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 20 MHZ
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC18
Clock Frequency-Max 64 MHz
DAC Channels YES
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-N40
JESD-609 Code e3
Length 5 mm
Low Power Mode YES
Moisture Sensitivity Level 1
Number of DMA Channels 3
Number of I/O Lines 36
Number of Terminals 40
Number of Timers 7
On Chip Data RAM Width 8
On Chip Program ROM Width 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC40,.2SQ,16
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 768
RAM (words) 768
ROM (words) 8192
ROM Programmability FLASH
Seated Height-Max 0.55 mm
Speed 64 MHz
Supply Current-Max 12 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.4 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC18LF44K22-I/MV

This table gives cross-reference parts and alternative options found for PIC18LF44K22-I/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18LF44K22-I/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC18LF44K22-E/MV 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PQCC40, 5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40 Microchip Technology Inc PIC18LF44K22-I/MV vs PIC18LF44K22-E/MV
PIC18LF44K22T-E/MV 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PQCC40, 5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40 Microchip Technology Inc PIC18LF44K22-I/MV vs PIC18LF44K22T-E/MV
Part Number Description Manufacturer Compare
PIC18LF44K22T-E/PT 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 Microchip Technology Inc PIC18LF44K22-I/MV vs PIC18LF44K22T-E/PT
PIC18LF44K22-I/ML 8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 Microchip Technology Inc PIC18LF44K22-I/MV vs PIC18LF44K22-I/ML
PIC18LF44K22T-I/PT 8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 Microchip Technology Inc PIC18LF44K22-I/MV vs PIC18LF44K22T-I/PT
PIC18LF44K22T-E/ML 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 Microchip Technology Inc PIC18LF44K22-I/MV vs PIC18LF44K22T-E/ML
PIC18LF44K22-E/P 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 Microchip Technology Inc PIC18LF44K22-I/MV vs PIC18LF44K22-E/P
PIC18LF44K22T-I/MV 8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQCC40, 5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40 Microchip Technology Inc PIC18LF44K22-I/MV vs PIC18LF44K22T-I/MV
PIC18LF44K22-E/ML 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 Microchip Technology Inc PIC18LF44K22-I/MV vs PIC18LF44K22-E/ML
PIC18LF44K22T-E/MV 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PQCC40, 5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40 Microchip Technology Inc PIC18LF44K22-I/MV vs PIC18LF44K22T-E/MV
PIC18LF44K22-E/MV 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PQCC40, 5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40 Microchip Technology Inc PIC18LF44K22-I/MV vs PIC18LF44K22-E/MV
PIC18LF44K22T-I/ML 8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 Microchip Technology Inc PIC18LF44K22-I/MV vs PIC18LF44K22T-I/ML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18LF44K22-I/MV by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18LF44K22-I/MV by Microchip Technology Inc

  • Please alert me when PIC18LF44K22-I/MV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC18LF44K22-I/MV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18LF44K22-I/MV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC18LF44K22-I/MV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18LF44K22-I/MV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18LF44K22-I/MV by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: