Microcontrollers and Processors
PIC18LF6585-I/L
Microchip Technology Inc
Description: 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, MO-047, LCC-68

Overview of PIC18LF6585-I/L by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC18LF6585-I/L by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # PIC18LF6585-I/L-ND
DigiKey IC MCU 8BIT 48KB FLASH 68PLCC Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
Buy Now
DISTI # PIC18LF6585-I/L
Microchip Technology Inc MCU CMOS 68LD 48K BYTES FLASH WITH ECAN, Projected EOL: 2034-08-06 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $16.3900
  • 25 $15.3400
  • 100 $14.2800
  • 1,000 $13.1300
  • 5,000 $12.5100
$12.5100 / $16.3900 Buy Now
NAC 48 KB Flash, 3328 RAM, 52 I/O, Package: 68 PLCC 24.2x24.2x4.4mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for PIC18LF6585-I/L by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC18LF6585-I/L by Microchip Technology Inc

PIC18LF6585-I/L
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
LCC
Package Description
PLASTIC, MO-047, LCC-68
Pin Count
68
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
8 Weeks
Has ADC
YES
Additional Feature
OPERATES AT 2 V MINIMUM SUPPLY @ 4 MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC18
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-J68
JESD-609 Code
e3
Length
24.2316 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of External Interrupts
4
Number of I/O Lines
53
Number of Serial I/Os
1
Number of Terminals
68
Number of Timers
7
On Chip Data RAM Width
8
On Chip Program ROM Width
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
RAM (bytes)
3328
ROM (words)
24576
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
4.572 mm
Speed
40 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.2 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
24.2316 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC18LF6585-I/L
    Microchip Technology Inc
    8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, MO-047, LCC-68
    VS

Alternate Parts for PIC18LF6585-I/L

This table gives cross-reference parts and alternative options found for PIC18LF6585-I/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18LF6585-I/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC18LF6585T-I/L 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, MO-047, LCC-68 Microchip Technology Inc PIC18LF6585-I/L vs PIC18LF6585T-I/L
PIC18F6585T-I/L 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, MO-047, LCC-68 Microchip Technology Inc PIC18LF6585-I/L vs PIC18F6585T-I/L
PIC18F6585-I/ML RISC MICROCONTROLLER Microchip Technology Inc PIC18LF6585-I/L vs PIC18F6585-I/ML
Part Number Description Manufacturer Compare
PIC18F6585-E/PT 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 Microchip Technology Inc PIC18LF6585-I/L vs PIC18F6585-E/PT
PIC18LF6585-I/PTVAO RISC Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PQFP64 Microchip Technology Inc PIC18LF6585-I/L vs PIC18LF6585-I/PTVAO
PIC18F6585-E/L 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, MO-047, LCC-68 Microchip Technology Inc PIC18LF6585-I/L vs PIC18F6585-E/L
PIC18LF6585T-I/L 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, MO-047, LCC-68 Microchip Technology Inc PIC18LF6585-I/L vs PIC18LF6585T-I/L
PIC18F6585-E/ML RISC MICROCONTROLLER Microchip Technology Inc PIC18LF6585-I/L vs PIC18F6585-E/ML
PIC18F6585T-E/L 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, MO-047, LCC-68 Microchip Technology Inc PIC18LF6585-I/L vs PIC18F6585T-E/L

Related Parts for PIC18LF6585-I/L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18LF6585-I/L by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18LF6585-I/L by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC18LF6585-I/L would you like to use for your alert(s)?
  • Please alert me when PIC18LF6585-I/L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18LF6585-I/L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18LF6585-I/L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18LF6585-I/L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18LF6585-I/L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18LF6585-I/L by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: