Part Details for PIC18LF65K80T-I/MR by Microchip Technology Inc
Overview of PIC18LF65K80T-I/MR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Price & Stock for PIC18LF65K80T-I/MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ0513
|
Newark | Mcu, 8Bit, Pic18, 64Mhz, Qfn-64, Product Range:Pic18 Microcontrollers, Cpu Speed:64Mhz, Program Memory Size:32Kb, Ram Memory Size:3.6Kb, No. Of Pins:64Pins, Mcu Case Style:Qfn, No. Of I/O S:54I/O S, Embedded Interface Type:I2C, Spi, Rohs Compliant: Yes |Microchip PIC18LF65K80T-I/MR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.9000 / $7.6900 | Buy Now |
DISTI #
82R4410
|
Newark | Ecan, 32Kb Flash, 4Kb Ram, 16 Mips, 12-Bit Adc, Ctmu, Nanowatt Xlp, 64 Qfn 9X9X0.9Mm T/R Rohs Compliant: Yes |Microchip PIC18LF65K80T-I/MR Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3100 | Buy Now |
DISTI #
PIC18LF65K80T-I/MR-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 64VQFN Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PIC18LF65K80T-I/MR
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 64-Pin QFN EP T/R - Tape and Reel (Alt: PIC18LF65K80T-I/MR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0 |
|
RFQ | |
DISTI #
70572397
|
RS | ECAN, 32KB Flash, 4KB RAM, 16 MIPS, 12-bit ADC, CTMU, nanoWatt XLP | Microchip Technology Inc. PIC18LF65K80T-I/MR RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3500 / $6.3000 | RFQ |
DISTI #
PIC18LF65K80T-I/MR
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 64-Pin QFN EP T/R - Tape and Reel (Alt: PIC18LF65K80T-I/MR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
PIC18LF65K80T-I/MR
|
Avnet Silica | MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 64-Pin QFN EP T/R (Alt: PIC18LF65K80T-I/MR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1841470
|
Farnell | MCU, 8BIT, PIC18, 64MHZ, QFN-64 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$3.0880 / $4.7199 | Buy Now |
DISTI #
1841470RL
|
Farnell | MCU, 8BIT, PIC18, 64MHZ, QFN-64 RoHS: Compliant Min Qty: 10 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$3.0880 / $3.9416 | Buy Now |
Part Details for PIC18LF65K80T-I/MR
PIC18LF65K80T-I/MR CAD Models
PIC18LF65K80T-I/MR Part Data Attributes:
|
PIC18LF65K80T-I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18LF65K80T-I/MR
Microchip Technology Inc
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,64PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3648 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 64 MHz | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |