Datasheets
PIC18LF6627T-I/PT by: Microchip Technology Inc

8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64

Part Details for PIC18LF6627T-I/PT by Microchip Technology Inc

Overview of PIC18LF6627T-I/PT by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC18LF6627T-I/PT

Part # Distributor Description Stock Price Buy
DISTI # 71J7296
Newark Mcu, 8Bit, 40Mhz, Tqfp-64, Product Range:Pic18 Family Pic18Lf66Xx Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:96Kb, No. Of Pins:64Pins, Ic Case/Package:Tqfp, No. Of I/O S:54I/O S Rohs Compliant: Yes |Microchip PIC18LF6627T-I/PT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $11.3500
$11.3500 Buy Now
DISTI # PIC18LF6627T-I/PT-ND
DigiKey IC MCU 8BIT 96KB FLASH 64TQFP Min Qty: 1200 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,200 $11.9250
$11.9250 Buy Now
DISTI # PIC18LF6627T-I/PT
Avnet Americas MCU 8-bit PIC18 PIC RISC 96KB Flash 2.5V/3.3V/5V 64-Pin TQFP T/R - Tape and Reel (Alt: PIC18LF6627T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $10.6000
  • 25 $10.6000
  • 100 $10.6000
$10.6000 Buy Now
DISTI # 579-PIC18LF6627T-IPT
Mouser Electronics 8-bit Microcontrollers - MCU 96 KB FL 4K RAM 70 I/O RoHS: Compliant 0
  • 1,200 $11.9300
$11.9300 Order Now
DISTI # PIC18LF6627T-I/PT
Microchip Technology Inc 64 PIN, 96 KB ENH FLASH, 3936 RAM, 40MHZ, NANOWATT, 1024DATA EE, Projected EOL: 2034-12-01 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $10.5500
  • 25 $10.2900
  • 100 $10.0400
  • 1,000 $9.2300
  • 5,000 $8.7900
$8.7900 / $10.5500 Buy Now
DISTI # 70573710
RS 96 KB Flash, 4K RAM, 70 I/O | Microchip Technology Inc. PIC18LF6627T-I/PT RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 1,200 $24.3300
  • 6,000 $23.1100
  • 12,000 $21.8900
  • 24,000 $20.6800
$20.6800 / $24.3300 RFQ
Future Electronics PIC18 Series 96 kB Flash 3936 B RAM 40 MHz 8-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks Container: Reel 0
Reel
  • 1,200 $11.9000
$11.9000 Buy Now
Onlinecomponents.com Microcontroller - PIC 18F - 8-Bit - 40MHz - 54 I/O - 96KB (48K x 16) FLASH - 1K x 8 EEPROM - 3.8K x 8 RAM - 2 to 5.5V - 64-TQFP (10x10) - T&R. RoHS: Compliant Alternative Product Available
  • 300 $35.4900
  • 600 $18.1300
  • 900 $12.3400
  • 1,200 $12.0900
$12.0900 / $35.4900 Buy Now
NAC 96 KB Flash, 4K RAM, 70 I/O - Package: 64 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 0
  • 1 $14.0300
  • 100 $12.7200
  • 500 $11.9200
  • 1,000 $11.6300
$11.6300 / $14.0300 Buy Now
DISTI # PIC18LF6627T-I/PT
Avnet Silica MCU 8-bit PIC18 PIC RISC 96KB Flash 2.5V/3.3V/5V 64-Pin TQFP T/R (Alt: PIC18LF6627T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics Microcontroller - PIC 18F - 8-Bit - 40MHz - 54 I/O - 96KB (48K x 16) FLASH - 1K x 8 EEPROM - 3.8K x 8 RAM - 2 to 5.5V - 64-TQFP (10x10) - T&R. RoHS: Compliant Alternative Product Available
  • 300 $35.4900
  • 600 $18.1300
  • 900 $12.3400
  • 1,200 $12.0900
$12.0900 / $35.4900 Buy Now

Part Details for PIC18LF6627T-I/PT

PIC18LF6627T-I/PT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC18LF6627T-I/PT Part Data Attributes

PIC18LF6627T-I/PT Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC18LF6627T-I/PT Microchip Technology Inc 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code QFP
Package Description 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64
Pin Count 64
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 6 Weeks
Has ADC YES
Additional Feature ALSO OPERATES AT MINIMUM 2V AT 4MHZ
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC18
Clock Frequency-Max 40 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G64
JESD-609 Code e3
Length 10 mm
Low Power Mode NO
Moisture Sensitivity Level 3
Number of External Interrupts 3
Number of I/O Lines 54
Number of Serial I/Os 2
Number of Terminals 64
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Equivalence Code TQFP64,.47SQ
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 3936
ROM (words) 49152
ROM Programmability FLASH
Seated Height-Max 1.2 mm
Speed 40 MHz
Supply Current-Max 1.4 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC18LF6627T-I/PT

This table gives cross-reference parts and alternative options found for PIC18LF6627T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18LF6627T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC18LF6627-I/PT 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 Microchip Technology Inc PIC18LF6627T-I/PT vs PIC18LF6627-I/PT
Part Number Description Manufacturer Compare
PIC18LF6627-I/PT 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 Microchip Technology Inc PIC18LF6627T-I/PT vs PIC18LF6627-I/PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18LF6627T-I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18LF6627T-I/PT by Microchip Technology Inc

  • Please alert me when PIC18LF6627T-I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC18LF6627T-I/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18LF6627T-I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC18LF6627T-I/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18LF6627T-I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18LF6627T-I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: