Part Details for PIC24EP128GP206-E/PT by Microchip Technology Inc
Overview of PIC24EP128GP206-E/PT by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24EP128GP206-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70541769
|
RS | 16 Bit MCU, 128KB Flash, 16KB RAM, 60 MHz, 64 pin, OpAmps, Comparators, PTG | Microchip Technology Inc. PIC24EP128GP206-E/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8300 / $5.6900 | RFQ |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
PIC24EP128GP206-E/PT
|
Avnet Silica | MCU 16-bit PIC24 PIC RISC 128KB Flash 3.3V 64-Pin TQFP Tray (Alt: PIC24EP128GP206-E/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC24EP128GP206-E/PT
PIC24EP128GP206-E/PT CAD Models
PIC24EP128GP206-E/PT Part Data Attributes
|
PIC24EP128GP206-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24EP128GP206-E/PT
Microchip Technology Inc
16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 4 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24EP128GP206-E/PT
This table gives cross-reference parts and alternative options found for PIC24EP128GP206-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24EP128GP206-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24EP128GP206T-I/PTVAO | Microcontroller, 16-Bit, FLASH, 70MHz, CMOS, PQFP64 | Microchip Technology Inc | PIC24EP128GP206-E/PT vs PIC24EP128GP206T-I/PTVAO |
PIC24EP128GP206T-E/PT | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC24EP128GP206-E/PT vs PIC24EP128GP206T-E/PT |
PIC24EP128GP206-I/PT | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC24EP128GP206-E/PT vs PIC24EP128GP206-I/PT |