There are no models available for this part yet.
Overview of PIC24EP128MC204-I/ML by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for PIC24EP128MC204-I/ML by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73T1235
|
Newark | Mcu, 16Bit, Pic24, 70Mips, Qfn-44, Product Range:Pic24 Family Pic24Ep Mc Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:70Mhz, Program Memory Size:128Kb, No. Of Pins:44Pins, Qualification:-Rohs Compliant: Yes |Microchip PIC24EP128MC204-I/ML RoHS: Compliant Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 | Buy Now | |
DISTI #
PIC24EP128MC204-I/ML-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 44QFN Min Qty: 225 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3900 | Buy Now | |
DISTI #
PIC24EP128MC204-I/
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 128KB Flash 3.3V 44-Pin QFN EP Tube - Rail/Tube (Alt: PIC24EP128MC204-I/) RoHS: Compliant Min Qty: 180 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.3900 / $4.0800 | Buy Now | |
DISTI #
579-24EP128MC204IML
|
Mouser Electronics | 16-bit Microcontrollers - MCU 128KB FL 16KB RAM 60MHz 44Pin RoHS: Compliant | 490 |
|
$3.3900 / $4.0800 | Buy Now | |
DISTI #
PIC24EP128MC204-I/ML
|
Microchip Technology Inc | 70MIPS, 128KB Flash, 16KB RAM, MCPWM, OpAmps, PTG, 44-pins, Projected EOL: 2039-07-20 RoHS: Compliant pbFree: Yes |
660 Alternates Available |
|
$2.9500 / $4.0800 | Buy Now | |
DISTI #
70541784
|
RS | 16 Bit MCU, 128KB Flash, 16KB RAM, 60 MHz, 44 pin, MCPWM, OpAmps, Comparators | Microchip Technology Inc. PIC24EP128MC204-I/ML RoHS: Not Compliant Min Qty: 225 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4700 / $4.0800 | RFQ | |
Future Electronics | 16-Bit MCU,70 MIPs,128KB (43K x 24) ,FLASH 44-QFN (8x8) RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$3.4200 / $3.6700 | Buy Now | ||
Onlinecomponents.com | Microcontroller - PIC 24EP - 16-Bit - 70 MIPs - 35 I/O - 128KB (43K x 24) FLASH - 8K x 16 RAM - A/D 9x10b/12b - 3 to 3.6V - 44-QFN (8x8). RoHS: Compliant | 630 Factory Stock |
|
$3.5500 / $5.1100 | Buy Now | ||
NAC | 16 Bit MCU, 128KB Flash, 16KB RAM, 60 MHz, 44 pin, MCPWM, OpAmps, Comparators, PTG - Package: 44 QFN 8x8x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 45 Container: Tube | 495 |
|
$3.5100 / $4.2400 | Buy Now | ||
Master Electronics | Microcontroller - PIC 24EP - 16-Bit - 70 MIPs - 35 I/O - 128KB (43K x 24) FLASH - 8K x 16 RAM - A/D 9x10b/12b - 3 to 3.6V - 44-QFN (8x8). RoHS: Compliant | 630 Factory Stock |
|
$3.5500 / $5.1100 | Buy Now |
CAD Models for PIC24EP128MC204-I/ML by Microchip Technology Inc
Part Data Attributes for PIC24EP128MC204-I/ML by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
QFN
|
Package Description
|
8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44
|
Pin Count
|
44
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Additional Feature
|
ALSO WORK AS 10-BIT ADC
|
Address Bus Width
|
|
Bit Size
|
16
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
60 MHz
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQCC-N44
|
JESD-609 Code
|
e3
|
Length
|
8 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of DMA Channels
|
4
|
Number of External Interrupts
|
3
|
Number of Terminals
|
44
|
Number of Timers
|
5
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC44,.32SQ,25
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1 mm
|
Supply Current-Max
|
60 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
8 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC24EP128MC204-I/ML
This table gives cross-reference parts and alternative options found for PIC24EP128MC204-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24EP128MC204-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24EP128MC204-E/ML | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44 | Microchip Technology Inc | PIC24EP128MC204-I/ML vs PIC24EP128MC204-E/ML |