There are no models available for this part yet.
Overview of PIC24EP256GP206T-I/MR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for PIC24EP256GP206T-I/MR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66T9154
|
Newark | Pic24, 16Bit, 70Mips, Vqfn-64, Product Range:Pic24 Family Pic24Ep Gp Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:70Mhz, Program Memory Size:256Kb, No. Of Pins:64Pins, Qualification:- Rohs Compliant: Yes |Microchip PIC24EP256GP206T-I/MR RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.3800 | Buy Now | |
DISTI #
PIC24EP256GP206T-I/MR-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 64VQFN Min Qty: 3300 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2500 | Buy Now | |
DISTI #
PIC24EP256GP206T-I
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 256KB Flash 3.3V 64-Pin QFN EP T/R - Tape and Reel (Alt: PIC24EP256GP206T-I) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$4.2500 / $5.1200 | Buy Now | |
DISTI #
579-PC24256GP206TIMR
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 64P OpAmps RoHS: Compliant | 0 |
|
$4.2500 | Order Now | |
DISTI #
PIC24EP256GP206T-I/MR
|
Microchip Technology Inc | 70MIPS, 256KB Flash, 32KB RAM, OpAmps, PTG, 64-pins, Projected EOL: 2039-09-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.7200 / $5.1200 | Buy Now | |
DISTI #
70541817
|
RS | 16 Bit MCU, 256KB Flash, 32KB RAM, 60 MHz, 64 pin, OpAmps, Comparators, PTG | Microchip Technology Inc. PIC24EP256GP206T-I/MR RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0400 / $8.2900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$4.5200 | Buy Now | ||
Onlinecomponents.com | Microcontroller - PIC 24EP - 16-Bit - 70 MIPs - 53 I/O - 256KB (85.5K x 24) FLASH - 16K x 16 RAM - A/D 16x10b/12b - 3 to 3.6V - 64-VQFN (9x9) - T&R. RoHS: Compliant | 0 |
|
$4.1200 / $12.0900 | Buy Now | ||
NAC | 16 Bit MCU, 256KB Flash, 32KB RAM, 60 MHz, 64 pin, OpAmps, Comparators, PTG - Package: 64 QFN 9x9x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$4.4000 / $5.3100 | Buy Now | ||
Master Electronics | Microcontroller - PIC 24EP - 16-Bit - 70 MIPs - 53 I/O - 256KB (85.5K x 24) FLASH - 16K x 16 RAM - A/D 16x10b/12b - 3 to 3.6V - 64-VQFN (9x9) - T&R. RoHS: Compliant | 0 |
|
$4.1200 / $12.0900 | Buy Now |
CAD Models for PIC24EP256GP206T-I/MR by Microchip Technology Inc
Part Data Attributes for PIC24EP256GP206T-I/MR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
QFN
|
Package Description
|
9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64
|
Pin Count
|
64
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Additional Feature
|
ALSO WORK AS 10-BIT ADC
|
Address Bus Width
|
|
Bit Size
|
16
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
60 MHz
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQCC-N64
|
JESD-609 Code
|
e3
|
Length
|
9 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of DMA Channels
|
4
|
Number of External Interrupts
|
3
|
Number of Terminals
|
64
|
Number of Timers
|
5
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC64,.35SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1 mm
|
Supply Current-Max
|
60 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
9 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC24EP256GP206T-I/MR
This table gives cross-reference parts and alternative options found for PIC24EP256GP206T-I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24EP256GP206T-I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24EP256GP206-I/MR | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | PIC24EP256GP206T-I/MR vs PIC24EP256GP206-I/MR |