Part Details for PIC24EP256GU814-E/PH by Microchip Technology Inc
Overview of PIC24EP256GU814-E/PH by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24EP256GU814-E/PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R6073
|
Newark | Mcu, 16Bit, 70Mhz, Tqfp-144, Product Range:Pic24 Family Pic24Ep Gu Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:70Mhz, Program Memory Size:256Kb, No. Of Pins:144Pins, Ram Memory Size:28Kbrohs Compliant: Yes |Microchip PIC24EP256GU814-E/PH Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7000 / $11.7300 | Buy Now |
DISTI #
PIC24EP256GU814-E/PH-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 144TQFP Min Qty: 90 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.4601 | Buy Now |
DISTI #
PIC24EP256GU814-E/
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 280KB Flash 3.3V 144-Pin LQFP Tray - Trays (Alt: PIC24EP256GU814-E/) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$10.3800 / $12.5000 | Buy Now |
DISTI #
579-PIC24EPGU814EPH
|
Mouser Electronics | 16-bit Microcontrollers - MCU 144P 256KB 28KB RAM 60 MHz USB RoHS: Compliant | 0 |
|
$10.3800 | Order Now |
DISTI #
PIC24EP256GU814-E/PH
|
Microchip Technology Inc | 16-Bit MCU 144LD 256KB Flash, DMA, 60 MIPS, nanoWatt, Projected EOL: 2039-09-26 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.1000 / $12.5000 | Buy Now |
DISTI #
70541823
|
RS | 144 PINS, 256KB Flash, 28KB RAM, 60 MHz, USB, 2xCAN, 15 DMA | Microchip Technology Inc. PIC24EP256GU814-E/PH RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2700 / $20.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$11.0400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC Automotive, AEC-Q100, PIC 24EP - 16-Bit - 60 MIPs - 122 I/O - 256KB (85.5Kx24) FLASH - 12Kx16 RAM - 3 to 3.6V - 144-TQFP(16x16). RoHS: Compliant | 0 |
|
$10.8500 / $15.5900 | Buy Now |
|
NAC | 144 PINS, 256KB Flash, 28KB RAM, 60 MHz, USB, 2xCAN, 15 DMA - Package: 144 TQFP 16x16x1mm TRAY RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$10.7700 / $12.9900 | Buy Now |
DISTI #
PIC24EP256GU814-E/PH
|
Avnet Silica | MCU 16-bit PIC24 PIC RISC 280KB Flash 3.3V 144-Pin LQFP Tray (Alt: PIC24EP256GU814-E/PH) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC24EP256GU814-E/PH
PIC24EP256GU814-E/PH CAD Models
PIC24EP256GU814-E/PH Part Data Attributes
|
PIC24EP256GU814-E/PH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24EP256GU814-E/PH
Microchip Technology Inc
16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP144, 16 X 16 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 16 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 15 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | ||
Number of Terminals | 144 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP144,.7SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 28672 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 320 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for PIC24EP256GU814-E/PH
This table gives cross-reference parts and alternative options found for PIC24EP256GU814-E/PH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24EP256GU814-E/PH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24EP256GU814-I/PH | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP144, 16 X 16 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-144 | Microchip Technology Inc | PIC24EP256GU814-E/PH vs PIC24EP256GU814-I/PH |
PIC24EP256GU814T-I/PH | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP144, 16 X 16 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-144 | Microchip Technology Inc | PIC24EP256GU814-E/PH vs PIC24EP256GU814T-I/PH |
PIC24EP256GU814T-E/PH | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP144, 16 X 16 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-144 | Microchip Technology Inc | PIC24EP256GU814-E/PH vs PIC24EP256GU814T-E/PH |