Microcontrollers and Processors
PIC24EP256GU814-I/PL
Microchip Technology Inc
Description: 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, LQFP-144

Overview of PIC24EP256GU814-I/PL by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC24EP256GU814-I/PL by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 65R6076
Newark Microcontroller Mcu, 16 Bit, Pic24, 140Mhz, Lqfp-144, Product Range:Pic24 Family Pic24Ep Gu Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:140Mhz, Program Memory Size:256Kb, Qualification:-Rohs Compliant: Yes |Microchip PIC24EP256GU814-I/PL RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 120 $10.1000
$10.1000 Buy Now
DISTI # PIC24EP256GU814-I/PL-ND
DigiKey IC MCU 16BIT 256KB FLASH 144LQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray 190
In Stock
  • 1 $11.7000
  • 25 $10.7400
  • 100 $9.7100
$9.7100 / $11.7000 Buy Now
DISTI # PIC24EP256GU814-I/
Avnet Americas MCU 16-Bit PIC24 PIC RISC 280KB Flash 3.3V 144-Pin LQFP Tray - Trays (Alt: PIC24EP256GU814-I/) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 7 Weeks, 0 Days Container: Tray 0
  • 1 $11.7000
  • 25 $10.7400
  • 100 $9.7100
$9.7100 / $11.7000 Buy Now
DISTI # 579-PIC24EPGU814IPL
Mouser Electronics 16-bit Microcontrollers - MCU 144P 256KB 28KB RAM 60 MHz USB RoHS: Compliant 1464
  • 1 $11.7000
  • 25 $9.7100
$9.7100 / $11.7000 Buy Now
DISTI # PIC24EP256GU814-I/PL
Microchip Technology Inc 16-Bit MCU 144LD 256KB Flash, DMA, 60 MIPS, nanoWatt, Projected EOL: 2039-10-12 RoHS: Compliant pbFree: Yes 1901

Alternates Available
  • 1 $11.7000
  • 25 $10.7400
  • 100 $9.7100
  • 1,000 $8.9400
  • 5,000 $8.5100
$8.5100 / $11.7000 Buy Now
DISTI # 70048424
RS IC, MCU, 16-BIT, 256KB, RAM,28KB, 60MIPS, 3.0-3.6V, LQFP-144 | Microchip Technology Inc. PIC24EP256GU814-I/PL RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 120 $19.0500
  • 600 $18.1000
  • 1,200 $17.1400
  • 2,400 $16.1900
$16.1900 / $19.0500 RFQ
Future Electronics 144 PINS, 256KB FLASH, 28KB RAM, 60 MHZ, USB, 2XCAN, 15 DMA RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 Lead time: 7 Weeks Container: Tray 0
Tray
  • 60 $10.5300
$10.5300 Buy Now
Onlinecomponents.com Microcontroller - PIC24EP - 16-Bit - 60 MIPs - 122 I/O - 256KB (85.5K x 24) FLASH Program Memory - 12K x 16 RAM - 3 to 3.6V - 144-LQFP (20x20). RoHS: Compliant 120 In Stock
1800 Factory Stock
  • 5 $11.6400
  • 25 $9.6200
  • 60 $9.4700
  • 120 $9.3800
  • 300 $9.2900
  • 540 $9.1900
  • 1,020 $9.1000
$9.1000 / $11.6400 Buy Now
NAC 144 PINS, 256KB Flash, 28KB RAM, 60 MHz, USB, 2xCAN, 15 DMA - Package: 144 LQFP 20x20x1.4mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tray 1440
  • 1 $12.1800
  • 100 $11.0400
  • 500 $10.3500
  • 1,000 $10.1000
$10.1000 / $12.1800 Buy Now
DISTI # PIC24EP256GU814-I/PL
Avnet Silica MCU 16-Bit PIC24 PIC RISC 280KB Flash 3.3V 144-Pin LQFP Tray (Alt: PIC24EP256GU814-I/PL) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC24EP256GU814-I/PL
EBV Elektronik MCU 16-Bit PIC24 PIC RISC 280KB Flash 3.3V 144-Pin LQFP Tray (Alt: PIC24EP256GU814-I/PL) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Microcontroller - PIC24EP - 16-Bit - 60 MIPs - 122 I/O - 256KB (85.5K x 24) FLASH Program Memory - 12K x 16 RAM - 3 to 3.6V - 144-LQFP (20x20). RoHS: Compliant 120 In Stock
1800 Factory Stock
  • 5 $11.6400
  • 25 $9.6200
  • 60 $9.4700
  • 120 $9.3800
  • 300 $9.2900
  • 540 $9.1900
  • 1,020 $9.1000
$9.1000 / $11.6400 Buy Now

CAD Models for PIC24EP256GU814-I/PL by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC24EP256GU814-I/PL by Microchip Technology Inc

PIC24EP256GU814-I/PL
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
Package Description
LQFP-144
Pin Count
144
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
Address Bus Width
Bit Size
16
Boundary Scan
YES
Clock Frequency-Max
60 MHz
External Data Bus Width
Format
FLOATING POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G144
JESD-609 Code
e3
Length
20 mm
Low Power Mode
YES
Number of DMA Channels
15
Number of External Interrupts
5
Number of Serial I/Os
Number of Terminals
144
Number of Timers
9
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Supply Current-Max
320 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC24EP256GU814-I/PL
    Microchip Technology Inc
    16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, LQFP-144
    VS

Alternate Parts for PIC24EP256GU814-I/PL

This table gives cross-reference parts and alternative options found for PIC24EP256GU814-I/PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24EP256GU814-I/PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSPIC33EP64MC503T-I/TL 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, QCC36, 5 X 5 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, VTLA-36 Microchip Technology Inc PIC24EP256GU814-I/PL vs DSPIC33EP64MC503T-I/TL
PIC24EP512GU810-I/BG 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PBGA121, 10 X 10 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, TPBGA-121 Microchip Technology Inc PIC24EP256GU814-I/PL vs PIC24EP512GU810-I/BG
DSPIC33EP128GP506-E/MR 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64 Microchip Technology Inc PIC24EP256GU814-I/PL vs DSPIC33EP128GP506-E/MR
DSPIC33EP512MC504-I/PT MICROCONTROLLER Microchip Technology Inc PIC24EP256GU814-I/PL vs DSPIC33EP512MC504-I/PT
DSPIC33EP128GP506-H/MR Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 60MHz, CMOS, PQCC64 Microchip Technology Inc PIC24EP256GU814-I/PL vs DSPIC33EP128GP506-H/MR
DSPIC33EP64MC202T-H/MMVAO Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 60MHz, CMOS, PQCC28 Microchip Technology Inc PIC24EP256GU814-I/PL vs DSPIC33EP64MC202T-H/MMVAO
DSPIC33EP64MC504-E/PTVAO Microcontroller, 16-Bit, FLASH, 60MHz, CMOS, PQFP44 Microchip Technology Inc PIC24EP256GU814-I/PL vs DSPIC33EP64MC504-E/PTVAO
DSPIC33EP512GM310T-E/PF MICROCONTROLLER Microchip Technology Inc PIC24EP256GU814-I/PL vs DSPIC33EP512GM310T-E/PF
DSPIC33EP512MC502-E/SP MICROCONTROLLER Microchip Technology Inc PIC24EP256GU814-I/PL vs DSPIC33EP512MC502-E/SP
DSPIC33EP64MC202-I/SO 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDSO28, 17.90 X 7.50 MM, 2.05 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc PIC24EP256GU814-I/PL vs DSPIC33EP64MC202-I/SO

Related Parts for PIC24EP256GU814-I/PL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC24EP256GU814-I/PL by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC24EP256GU814-I/PL by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC24EP256GU814-I/PL would you like to use for your alert(s)?
  • Please alert me when PIC24EP256GU814-I/PL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC24EP256GU814-I/PL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC24EP256GU814-I/PL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC24EP256GU814-I/PL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC24EP256GU814-I/PL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC24EP256GU814-I/PL by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: