Part Details for PIC24EP256MC202-I/SS by Microchip Technology Inc
Overview of PIC24EP256MC202-I/SS by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24EP256MC202-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W3788
|
Newark | Microcontroller Mcu, 16 Bit, Pic24, 70Mhz, Ssop-28, Product Range:Pic24 Family Pic24Ep Mc Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:70Mhz, Program Memory Size:256Kb, No. Of Pins:28Pinsrohs Compliant: Yes |Microchip PIC24EP256MC202-I/SS Min Qty: 235 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5100 | Buy Now |
DISTI #
PIC24EP256MC202-I/SS-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
239 In Stock |
|
$3.4000 / $4.1000 | Buy Now |
DISTI #
PIC24EP256MC202-I/
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 256KB Flash 3.3V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC24EP256MC202-I/) RoHS: Compliant Min Qty: 188 Package Multiple: 47 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.4000 / $4.1000 | Buy Now |
DISTI #
579-P24EP256MC202ISS
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16Bit MCU 256KB Flsh 32KB RAM 60MHz 28pin RoHS: Compliant | 371 |
|
$3.4000 / $3.9800 | Buy Now |
DISTI #
PIC24EP256MC202-I/SS
|
Microchip Technology Inc | 70MIPS, 256KB Flash, 32KB RAM, MCPWM, OpAmps, PTG, 28-pins, Projected EOL: 2039-09-28 RoHS: Compliant pbFree: Yes |
833 Alternates Available |
|
$2.9700 / $4.1000 | Buy Now |
DISTI #
70541833
|
RS | 16 Bit MCU, 256KB Flash, 32KB RAM, 60 MHz, 28 Pin, MCPWM, QEI, OpAmps | Microchip Technology Inc. PIC24EP256MC202-I/SS RoHS: Not Compliant Min Qty: 235 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6600 / $6.6600 | RFQ |
|
Future Electronics | 16 BIT MCU, 256KB FLASH, 32KB RAM, 60 MHZ, 28 PIN, MCPWM, QEI, OPAMPS, COMPARATORS, PTG RoHS: Compliant pbFree: Yes Min Qty: 188 Package Multiple: 47 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$3.6300 / $3.8900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - Motor Control - PIC 24EP - 16-Bit - 70 MIPs - 21 I/O - 256KB (85.5K x 24) FLASH Memory - 16K x 16 RAM - 3 to 3.6V - 28-SSOP. RoHS: Compliant | 0 |
|
$3.1100 / $3.6200 | Buy Now |
|
Ameya Holding Limited | PIC24E Series 32 kB RAM 256 kB Flash 16-Bit Microcontroller - SSOP-28 | 833 |
|
RFQ | |
|
NAC | 16 Bit MCU, 256KB Flash, 32KB RAM, 60 MHz, 28 Pin, MCPWM, QEI, OpAmps, Comparators, PTG - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 47 Container: Tube | 658 |
|
$3.5500 / $4.2800 | Buy Now |
Part Details for PIC24EP256MC202-I/SS
PIC24EP256MC202-I/SS CAD Models
PIC24EP256MC202-I/SS Part Data Attributes
|
PIC24EP256MC202-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24EP256MC202-I/SS
Microchip Technology Inc
16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDSO28, 10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO WORK AS 10-BIT ADC | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for PIC24EP256MC202-I/SS
This table gives cross-reference parts and alternative options found for PIC24EP256MC202-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24EP256MC202-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24EP256MC202-H/SS | 16 Bit MCU 256KB Flash 32KB RAM 60MHz 28Pin MCPWM QEI 3 OpAmp 4 Comp PTG | Microchip Technology Inc | PIC24EP256MC202-I/SS vs PIC24EP256MC202-H/SS |