Part Details for PIC24EP512GP204-I/PT by Microchip Technology Inc
Overview of PIC24EP512GP204-I/PT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24EP512GP204-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9660
|
Newark | Pic24, 16Bit, 70Mips, Tqfp-44, Product Range:Pic24 Family Pic24Ep Gp Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:70Mhz, Program Memory Size:512Kb, No. Of Pins:44Pins, Qualification:- Rohs Compliant: Yes |Microchip PIC24EP512GP204-I/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6900 | Buy Now |
DISTI #
PIC24EP512GP204-I/PT-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 44TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
595 In Stock |
|
$4.5500 / $5.4800 | Buy Now |
DISTI #
PIC24EP512GP204-I/
|
Avnet Americas | MCU 16-Bit PIC24 PIC RISC 512KB Flash 3.3V 44-Pin TQFP Tray - Trays (Alt: PIC24EP512GP204-I/) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$4.5500 / $5.4800 | Buy Now |
DISTI #
579-24EP512GP204IPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B MCU 512KB Flsh 48KB RAM OpAmp Cmptr RoHS: Compliant | 311 |
|
$4.5400 / $5.0400 | Buy Now |
DISTI #
PIC24EP512GP204-I/PT
|
Microchip Technology Inc | 70MIPS, 512KB Flash, 48KB RAM, OpAmps, PTG, 44-pins, Projected EOL: 2039-07-12 RoHS: Compliant pbFree: Yes |
1110 Alternates Available |
|
$3.9800 / $5.4800 | Buy Now |
DISTI #
70541921
|
RS | 16 Bit MCU, 512KB Flash, 48KB RAM, 60 MHz, 44 Pin, OpAmps, Comparators, PTG | Microchip Technology Inc. PIC24EP512GP204-I/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5600 / $8.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$4.8400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 24EP - 16-Bit - 70 MIPs - 35 I/O - 512KB (170K x 24) FLASH - 24K x 16 RAM - A/D 9x10b/12b - 3 to 3.6V - 44-TQFP (10x10). RoHS: Compliant | 960 Factory Stock |
|
$4.1600 / $5.2900 | Buy Now |
|
Ameya Holding Limited | IC: PIC microcontroller, Memory: 512kB, SRAM: 48kB, 3÷3.6VDC, SMD | 1110 |
|
RFQ | |
|
NAC | 16 Bit MCU, 512KB Flash, 48KB RAM, 60 MHz, 44 Pin, OpAmps, Comparators, PTG - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 800 |
|
$4.7200 / $5.6900 | Buy Now |
Part Details for PIC24EP512GP204-I/PT
PIC24EP512GP204-I/PT CAD Models
PIC24EP512GP204-I/PT Part Data Attributes
|
PIC24EP512GP204-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24EP512GP204-I/PT
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO WORK AS 10-BIT ADC | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 35 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 49152 | |
RAM (words) | 49152 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 70 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24EP512GP204-I/PT
This table gives cross-reference parts and alternative options found for PIC24EP512GP204-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24EP512GP204-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24EP512GP204T-I/PT | MICROCONTROLLER | Microchip Technology Inc | PIC24EP512GP204-I/PT vs PIC24EP512GP204T-I/PT |