-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6910
|
Newark | Mcu, 16Bit, 70Mips, Tqfp-64, Product Range:Pic24 Family Pic24Ep Gp Series Microcontrollers, Architecture:Pic32, No. Of Bits:16Bit, Cpu Speed:70Mips, Program Memory Size:512Kb, Ram Memory Size:52Kb, No. Of Pins:64Pins, Mcu Case Rohs Compliant: Yes |Microchip PIC24EP512GP806-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 417 |
|
$8.6700 / $9.8300 | Buy Now |
DISTI #
73T1306
|
Newark | Microcontroller Mcu, 16 Bit, Pic24, 140Mhz, Tqfp-64, Product Range:Pic24 Family Pic24Ep Gp Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:140Mhz, Program Memory Size:512Kb, Qualification:- Rohs Compliant: Yes |Microchip PIC24EP512GP806-I/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1500 | Buy Now |
DISTI #
PIC24EP512GP806-I/PT-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1523 In Stock |
|
$8.3401 / $10.0400 | Buy Now |
DISTI #
PIC24EP512GP806-I/
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 586KB Flash 3.3V 64-Pin TQFP Tray - Bulk (Alt: PIC24EP512GP806-I/) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3400 / $10.0400 | Buy Now |
DISTI #
579-24EP512GP806IPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 512KB FL 53248Bytes RAM GP RoHS: Compliant | 3320 |
|
$8.3300 / $9.2400 | Buy Now |
DISTI #
PIC24EP512GP806-I/PT
|
Microchip Technology Inc | 16 Bit MCU, 536KB Flash, 52KB RAM, 60 MHz, 64 Pin, 2 CAN, DCI, 3 Comp, RTCC, PMP, Projected EOL: 2039-11-21 RoHS: Compliant pbFree: Yes | 27695 |
|
$7.3000 / $10.0400 | Buy Now |
DISTI #
70451421
|
RS | 512KB, Flash, 53248Bytes RAM, GP Peripherals64 TQFP 10x10x1mm TRAY | Microchip Technology Inc. PIC24EP512GP806-I/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5300 / $10.0400 | RFQ |
|
Future Electronics | PIC24EP Series 52 kB RAM 586 kB Flash 16-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$8.8500 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit PIC 586KB Flash 3.3V 64-Pin TQFP Tray RoHS: Compliant |
437 In Stock 4160 Factory Stock |
|
$7.6300 / $9.7200 | Buy Now |
DISTI #
PIC24EP512GP806-I/
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 586KB Flash 3.3V 64-Pin TQFP Tray - Bulk (Alt: PIC24EP512GP806-I/) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3400 / $10.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24EP512GP806-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24EP512GP806-I/PT
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 15 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | ||
Number of Terminals | 64 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 53248 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 320 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for PIC24EP512GP806-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24EP512GP806-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24EP512GP806T-E/PT | MICROCONTROLLER | Microchip Technology Inc | PIC24EP512GP806-I/PT vs PIC24EP512GP806T-E/PT |
PIC24EP512GP806-E/PT | MICROCONTROLLER | Microchip Technology Inc | PIC24EP512GP806-I/PT vs PIC24EP512GP806-E/PT |
PIC24EP512GP806T-I/PT | MICROCONTROLLER | Microchip Technology Inc | PIC24EP512GP806-I/PT vs PIC24EP512GP806T-I/PT |