There are no models available for this part yet.
Overview of PIC24EP64MC202-E/SP by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PIC24EP64MC202-E/SP by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47T5451
|
Newark | Mcu, Pic24, 16Bit, 60Mips, Sdip-28, Product Range:Pic24 Family Pic24Ep Mc Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:70Mhz, Program Memory Size:64Kb, No. Of Pins:28Pins Rohs Compliant: Yes |Microchip PIC24EP64MC202-E/SP RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3300 | Buy Now | |
DISTI #
PIC24EP64MC202-E/SP-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 28SPDIP Min Qty: 210 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2300 | Buy Now | |
DISTI #
PIC24EP64MC202-E/S
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 64KB Flash 3.3V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC24EP64MC202-E/S) RoHS: Compliant Min Qty: 195 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.2300 / $3.8800 | Buy Now | |
DISTI #
579-24EP64MC202ESP
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16 Bit MCU 64KB FL 8KBRM 60MHz 28P PTG RoHS: Compliant | 0 |
|
$3.2300 | Order Now | |
DISTI #
PIC24EP64MC202-E/SP
|
Microchip Technology Inc | 70MIPS, 64KB Flash, 8KB RAM, MCPWM, OpAmps, PTG, 28-pins, up to 125C, Projected EOL: 2039-10-31 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.8200 / $3.8800 | Buy Now | |
DISTI #
70542007
|
RS | 16 Bit MCU, 64KB Flash, 8KB RAM, 60 MHz, 28 Pin, MCPWM, QEI, 3 OpAmp, 4 Comp, PTG | Microchip Technology Inc. PIC24EP64MC202-E/SP RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3300 / $6.2700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 195 Package Multiple: 15 | 0 |
|
$3.4200 | Buy Now | ||
Onlinecomponents.com | Microcontroller - PIC Automotive, AEC-Q100, PIC 24EP - 16-Bit - 60 MIPs - 21 I/O - 64KB (22K x 24) FLASH - 4K x 16 RAM - 3 to 3.6V - 28-SPDIP. RoHS: Compliant | 0 |
|
$3.3600 / $4.8700 | Buy Now | ||
NAC | 16 Bit MCU, 64KB Flash, 8KB RAM, 60 MHz, 28 Pin, MCPWM,QEI, 3 OpAmp, 4 Comp, PTG - Package: 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 105 Package Multiple: 15 Container: Tube | 0 |
|
$3.3300 / $4.0100 | Buy Now | ||
Master Electronics | Microcontroller - PIC Automotive, AEC-Q100, PIC 24EP - 16-Bit - 60 MIPs - 21 I/O - 64KB (22K x 24) FLASH - 4K x 16 RAM - 3 to 3.6V - 28-SPDIP. RoHS: Compliant | 0 |
|
$3.3600 / $4.8700 | Buy Now |
CAD Models for PIC24EP64MC202-E/SP by Microchip Technology Inc
Part Data Attributes for PIC24EP64MC202-E/SP by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
DIP
|
Package Description
|
1.365 X 0.240 INCH, 0.120 INCH HEIGHT, 0.100 INCH PITCH, LEAD FREE, PLASTIC, SDIP-28
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
ALSO WORK AS 10-BIT ADC
|
Address Bus Width
|
|
Bit Size
|
16
|
Boundary Scan
|
YES
|
CPU Family
|
PIC24
|
Clock Frequency-Max
|
60 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-PDIP-T28
|
JESD-609 Code
|
e3
|
Length
|
34.671 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
4
|
Number of External Interrupts
|
3
|
Number of I/O Lines
|
21
|
Number of Terminals
|
28
|
Number of Timers
|
5
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP28,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
8192
|
RAM (words)
|
8192
|
ROM (words)
|
65536
|
ROM Programmability
|
FLASH
|
Screening Level
|
AEC-Q100; TS 16949
|
Seated Height-Max
|
5.08 mm
|
Speed
|
60 MHz
|
Supply Current-Max
|
55 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC24EP64MC202-E/SP
This table gives cross-reference parts and alternative options found for PIC24EP64MC202-E/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24EP64MC202-E/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24EP64MC202-E/MM | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC24EP64MC202-E/SP vs PIC24EP64MC202-E/MM |
PIC24EP64MC202-E/SO | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PDSO28, 17.90 X 7.50 MM, 2.05 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC24EP64MC202-E/SP vs PIC24EP64MC202-E/SO |
PIC24EP64MC202T-E/SO | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PDSO28, 17.90 X 7.50 MM, 2.05 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC24EP64MC202-E/SP vs PIC24EP64MC202T-E/SO |
PIC24EP64MC202-E/SS | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PDSO28, 10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC24EP64MC202-E/SP vs PIC24EP64MC202-E/SS |
PIC24EP64MC202T-E/MM | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC24EP64MC202-E/SP vs PIC24EP64MC202T-E/MM |