Part Details for PIC24EP64MC203-I/M5 by Microchip Technology Inc
Overview of PIC24EP64MC203-I/M5 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24EP64MC203-I/M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC8239
|
Newark | Mcu, Pic24, 16Bit, 70Mips, Vtla-36, Product Range:Pic24 Family Pic24Ep Mc Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:70Mhz, Program Memory Size:64Kb, No. Of Pins:36Pins, Qualification:-Rohs Compliant: Yes |Microchip PIC24EP64MC203-I/M5 Min Qty: 292 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 | Buy Now |
DISTI #
PIC24EP64MC203-I/M5-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 36VTLA Min Qty: 292 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6000 | Buy Now |
DISTI #
PIC24EP64MC203-I/M
|
Avnet Americas | MCU 16-Bit PIC RISC 64KB Flash 3V to 3.6V 36-Pin UQFN Tube - Bulk (Alt: PIC24EP64MC203-I/M) RoHS: Not Compliant Min Qty: 292 Package Multiple: 73 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6000 / $3.1300 | Buy Now |
DISTI #
579-IC24EP64MC203IM5
|
Mouser Electronics | 16-bit Microcontrollers - MCU 70MIPS, 64KB Flash, 8KB RAM, MCPWM, OpAmps, PTG, 36-pins RoHS: Compliant | 0 |
|
$2.6000 | Order Now |
DISTI #
PIC24EP64MC203-I/M5
|
Microchip Technology Inc | 70MIPS, 64KB Flash, 8KB RAM, MCPWM, OpAmps, PTG, 36-pins, Projected EOL: 2044-05-17 RoHS: Compliant pbFree: Yes |
1387 Alternates Available |
|
$2.2700 / $3.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 73 Package Multiple: 73 | 0 |
|
$2.7500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 24EP - 16-Bit - 70 MIPs - 25 I/O - 64KB (22K x 24) FLASH - 4K x 16 RAM - A/D 8x10b, 8x12b - 3 to 3.6V - 36-VTLA (5x5). | 1387 Factory Stock |
|
$2.7200 / $3.9600 | Buy Now |
DISTI #
PIC24EP64MC203-I/M
|
Avnet Americas | MCU 16-Bit PIC RISC 64KB Flash 3V to 3.6V 36-Pin UQFN Tube - Bulk (Alt: PIC24EP64MC203-I/M) RoHS: Not Compliant Min Qty: 292 Package Multiple: 73 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6000 / $3.1300 | Buy Now |
|
Ameya Holding Limited | 1387 |
|
RFQ | ||
|
NAC | 16 Bit MCU, 64KB Flash, 8KB RAM, 60 MHz, 36 pin, MCPWM,QEI, 3 OpAmp, 4 Comp, PTG - Package: 36 UQFN 5x5x0.6mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 73 Container: Tube | 1095 |
|
$2.6800 / $3.2400 | Buy Now |
Part Details for PIC24EP64MC203-I/M5
PIC24EP64MC203-I/M5 CAD Models
PIC24EP64MC203-I/M5 Part Data Attributes:
|
PIC24EP64MC203-I/M5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24EP64MC203-I/M5
Microchip Technology Inc
16 Bit MCU 64KB Flash 8KB RAM 60 MHz 64 Pin MCPWM QEI 3 OpAmp 4 Comp PTG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QCCN, QFN36(UNSPEC) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO WORK AS 10-BIT ADC | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N36 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Terminals | 36 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | QFN36(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
RAM (bytes) | 8192 | |
RAM (words) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Speed | 70 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24EP64MC203-I/M5
This table gives cross-reference parts and alternative options found for PIC24EP64MC203-I/M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24EP64MC203-I/M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24EP64MC203-I/TL | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, QCC36, 5 X 5 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, VTLA-36 | Microchip Technology Inc | PIC24EP64MC203-I/M5 vs PIC24EP64MC203-I/TL |