-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R2859
|
Newark | 16 Bit Microcontroller, General Purpose, Pic24F, 32 Mhz, 4 Kb, 512 Byte, 20, Soic Rohs Compliant: Yes |Microchip PIC24F04KA201-I/SO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 907 |
|
$1.8900 / $2.2800 | Buy Now |
DISTI #
08R2008
|
Newark | Microcontroller Mcu, 16 Bit, Pic24, 32Mhz, Soic-20, Product Range:Pic24F Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:4Kb, No. Of Pins:20Pins, Ic Case/Package:Soic Rohs Compliant: Yes |Microchip PIC24F04KA201-I/SO Min Qty: 380 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 | Buy Now |
DISTI #
28AC1065
|
Newark | Soic Pic24F Core, 4Kb Flash, 512B Ram, 3V, Deep Sleep, 10-Bit 500Ksps Adc, Ctmu, Uart, Spi, I2C, Comparators, Nanowatt Xlp Rohs Compliant: Yes |Microchip PIC24F04KA201-I/SO Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 / $2.0600 | Buy Now |
DISTI #
PIC24F04KA201-I/SO-ND
|
DigiKey | IC MCU 16BIT 4KB FLASH 20SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8200 / $2.1900 | Buy Now |
DISTI #
PIC24F04KA201-I/SO
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 4KB Flash 2.5V/3.3V 20-Pin SOIC W Tube - Rail/Tube (Alt: PIC24F04KA201-I/SO) RoHS: Compliant Min Qty: 38 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 304 |
|
RFQ | |
DISTI #
579-PIC24F04KA201ISO
|
Mouser Electronics | 16-bit Microcontrollers - MCU 4KB Flash512B RAM 3V 10-bit 500ksps ADC RoHS: Compliant | 319 |
|
$1.8200 / $2.1900 | Buy Now |
DISTI #
PIC24F04KA201-I/SO
|
Microchip Technology Inc | 4KB Flash, 512B RAM, 3V, Deep Sleep, 10-bit 500ksps ADC, nanoWatt XLP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
480 Alternates Available |
|
$1.5900 / $2.1900 | Buy Now |
DISTI #
70047249
|
RS | PIC24F Core, 4KB Flash, 512B RAM, 3V, Deep Sleep, 10-Bit 500ksps ADC, CTMU, UART | Microchip Technology Inc. PIC24F04KA201-I/SO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 34 |
|
$1.2500 | Buy Now |
|
Future Electronics | PIC24 Series 512 B RAM 4 kB Flash 16-Bit Microcontroller - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 456 Package Multiple: 38 Container: Tube | 0Tube |
|
$1.9100 / $2.0800 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit PIC RISC 4KB Flash 2.5V/3.3V Automotive 20-Pin SOIC W Tube RoHS: Compliant | 456 Factory Stock |
|
$1.9200 / $2.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24F04KA201-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24F04KA201-I/SO
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ITS ALSO OPERATES MINIMUM 1.8V AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 32 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24F04KA201-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F04KA201-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24F04KA201-I/P | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, DIP-20 | Microchip Technology Inc | PIC24F04KA201-I/SO vs PIC24F04KA201-I/P |
PIC24F04KA201T-I/SS | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC24F04KA201-I/SO vs PIC24F04KA201T-I/SS |
PIC24F04KA201-I/SL | MICROCONTROLLER | Microchip Technology Inc | PIC24F04KA201-I/SO vs PIC24F04KA201-I/SL |
PIC24F04KA201T-I/SL | MICROCONTROLLER | Microchip Technology Inc | PIC24F04KA201-I/SO vs PIC24F04KA201T-I/SL |