Part Details for PIC24F04KL101-E/SO by Microchip Technology Inc
Overview of PIC24F04KL101-E/SO by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Healthcare
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Robotics and Drones
Price & Stock for PIC24F04KL101-E/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC24F04KL101-E/SO
|
Avnet Americas | MCU 16-bit PIC24F PIC CISC 4KB Flash 2V/3.3V 20-Pin SOIC Tube - Rail/Tube (Alt: PIC24F04KL101-E/SO) RoHS: Compliant Min Qty: 532 Package Multiple: 38 Container: Tube | 0 |
|
RFQ | |
DISTI #
PIC24F04KL101-E/SO
|
Avnet Americas | MCU 16-bit PIC24F PIC CISC 4KB Flash 2V/3.3V 20-Pin SOIC Tube - Rail/Tube (Alt: PIC24F04KL101-E/SO) RoHS: Compliant Min Qty: 532 Package Multiple: 38 Container: Tube | 0 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for PIC24F04KL101-E/SO
PIC24F04KL101-E/SO CAD Models
PIC24F04KL101-E/SO Part Data Attributes:
|
PIC24F04KL101-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24F04KL101-E/SO
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
PWM Channels | YES | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
ROM (words) | 1024 | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24F04KL101-E/SO
This table gives cross-reference parts and alternative options found for PIC24F04KL101-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F04KL101-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24F04KL101T-E/SO | MICROCONTROLLER | Microchip Technology Inc | PIC24F04KL101-E/SO vs PIC24F04KL101T-E/SO |
PIC24F04KL101-I/SO | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 | Microchip Technology Inc | PIC24F04KL101-E/SO vs PIC24F04KL101-I/SO |
PIC24F04KL101T-I/SO | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 | Microchip Technology Inc | PIC24F04KL101-E/SO vs PIC24F04KL101T-I/SO |