Part Details for PIC24F04KL101-I/MQ by Microchip Technology Inc
Overview of PIC24F04KL101-I/MQ by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24F04KL101-I/MQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T1080
|
Newark | Pic24F Core, 4Kb Flash, 512B Ram, 3V, Comparator, Ccp, Mssp, Uart, Nanowatt Xlp 20 Qfn 5X5X0.9Mm Tube Rohs Compliant: Yes |Microchip PIC24F04KL101-I/MQ Min Qty: 511 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 | Buy Now |
DISTI #
PIC24F04KL101-I/MQ-ND
|
DigiKey | IC MCU 16BIT 4KB FLASH 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
529 In Stock |
|
$1.3700 / $1.6500 | Buy Now |
DISTI #
PIC24F04KL101-I/MQ
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 4KB Flash 2.5V/3.3V 20-Pin QFN EP Tube - Rail/Tube (Alt: PIC24F04KL101-I/MQ) RoHS: Compliant Min Qty: 438 Package Multiple: 73 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.3700 / $1.6500 | Buy Now |
DISTI #
579-PIC24F04KL101IMQ
|
Mouser Electronics | 16-bit Microcontrollers - MCU 4KB FLASH 512B RAM RoHS: Compliant | 0 |
|
$1.3700 / $1.6500 | Order Now |
DISTI #
PIC24F04KL101-I/MQ
|
Microchip Technology Inc | 4KB Flash, 256 Bytes RAM, 16 MIPS, nanoWatt XLP, 1 MSSP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
11 Alternates Available |
|
$1.1800 / $1.6500 | Buy Now |
DISTI #
70542044
|
RS | PIC24F Core, 4KB Flash, 512B RAM, 3V, Comparator, CCP, MSSP, UART, nanoWatt XLP | Microchip Technology Inc. PIC24F04KL101-I/MQ RoHS: Not Compliant Min Qty: 511 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2500 / $2.6500 | RFQ |
|
Future Electronics | Microcontroller IC 16-Bit 32MHz 4KB (1.375K x 24) FLASH 20-VQFN RoHS: Compliant pbFree: Yes Min Qty: 657 Package Multiple: 73 Container: Tube | 0Tube |
|
$1.3500 / $1.4700 | Buy Now |
|
Onlinecomponents.com | Low-Cost, General Purpose 16-Bit Flash Microcontrollers with XLP Technology - 4Kb Flash - 512 bytes data - 20-lead VQFN - -40°C to +85°C RoHS: Compliant | 1241 Factory Stock |
|
$1.4200 / $2.0800 | Buy Now |
DISTI #
PIC24F04KL101-I/MQ
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 4KB Flash 2.5V/3.3V 20-Pin QFN EP Tube - Rail/Tube (Alt: PIC24F04KL101-I/MQ) RoHS: Compliant Min Qty: 438 Package Multiple: 73 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.3700 / $1.6500 | Buy Now |
DISTI #
24F04KL101-I/MQ
|
TME | IC: PIC microcontroller, 4kB, 32MHz, 1.8÷3.6VDC, SMD, VQFN20, PIC24 Min Qty: 1 | 0 |
|
$1.4800 / $1.7500 | RFQ |
Part Details for PIC24F04KL101-I/MQ
PIC24F04KL101-I/MQ CAD Models
PIC24F04KL101-I/MQ Part Data Attributes:
|
PIC24F04KL101-I/MQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24F04KL101-I/MQ
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC20, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | OPERATES 1.8V AT 8MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 17 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 1365 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24F04KL101-I/MQ
This table gives cross-reference parts and alternative options found for PIC24F04KL101-I/MQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F04KL101-I/MQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24F04KL101T-I/MQ | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC20, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | Microchip Technology Inc | PIC24F04KL101-I/MQ vs PIC24F04KL101T-I/MQ |
PIC24F04KL101T-E/MQ | MICROCONTROLLER | Microchip Technology Inc | PIC24F04KL101-I/MQ vs PIC24F04KL101T-E/MQ |
PIC24F04KL101-E/MQ | MICROCONTROLLER | Microchip Technology Inc | PIC24F04KL101-I/MQ vs PIC24F04KL101-E/MQ |