There are no models available for this part yet.
Overview of PIC24F08KA101-E/MQ by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PIC24F08KA101-E/MQ by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73R8676
|
Newark | Mcu, 16Bit, 32Mhz, Qfn-20, Product Range:Pic24 Family Pic24F Ka Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:8Kb, No. Of Pins:20Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC24F08KA101-E/MQ RoHS: Compliant Min Qty: 292 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8700 | Buy Now | |
DISTI #
PIC24F08KA101-E/MQ-ND
|
DigiKey | IC MCU 16BIT 8KB FLASH 20VQFN Min Qty: 292 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7800 | Buy Now | |
DISTI #
PIC24F08KA101-E/MQ
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 8KB Flash 2.5V/3.3V 20-Pin QFN EP Tube - Rail/Tube (Alt: PIC24F08KA101-E/MQ) RoHS: Compliant Min Qty: 219 Package Multiple: 73 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.7800 / $3.3500 | Buy Now | |
DISTI #
579-PIC24F08KA101EMQ
|
Mouser Electronics | 16-bit Microcontrollers - MCU 8KB15KB RAM 512B EE SERIAL EE IND RoHS: Compliant | 0 |
|
$2.7800 | Order Now | |
DISTI #
PIC24F08KA101-E/MQ
|
Microchip Technology Inc | 8KB Flash, 1.5KB RAM, 512B EEPROM, 16 MIPS, 18 I/O,nanoWatt XLP, Projected EOL: 2034-03-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.4300 / $3.3500 | Buy Now | |
DISTI #
70047796
|
RS | 8KB Flash, 1.5KB RAM, 512B EEPROM, 16 MIPS, 18 I/O,16-Bit PIC24F nanoWatt | Microchip Technology Inc. PIC24F08KA101-E/MQ RoHS: Not Compliant Min Qty: 292 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6200 / $5.4300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 219 Package Multiple: 73 | 0 |
|
$2.9400 | Buy Now | ||
Onlinecomponents.com | Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 18 I/O - 8KB (2.75K x 24) FLASH - 512 x 8 EEPROM - 1.5K x 8 RAM - 1.8 to 3.6V - 20-VQFN (5x5). RoHS: Compliant | 0 |
|
$2.9200 / $4.2600 | Buy Now | ||
DISTI #
24F08KA101-E/MQ
|
TME | IC: PIC microcontroller, 8kB, 32MHz, I2C,IrDA,PWM,SPI,UART, SMD Min Qty: 1 | 0 |
|
$2.9400 / $3.5100 | RFQ | |
NAC | 8KB Flash, 1.5KB RAM, 512B EEPROM, 16 MIPS, 18 I/O,16-bit PIC24F Family, nanoWatt XLP - Package: 20 QFN 5x5x0.9mm TUBE RoHS: Compliant Min Qty: 146 Package Multiple: 73 Container: Tube | 0 |
|
$2.8700 / $3.4600 | Buy Now |
CAD Models for PIC24F08KA101-E/MQ by Microchip Technology Inc
Part Data Attributes for PIC24F08KA101-E/MQ by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
QFN
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
16
|
Boundary Scan
|
NO
|
CPU Family
|
PIC24
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQCC-N20
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Low Power Mode
|
YES
|
Number of External Interrupts
|
3
|
Number of I/O Lines
|
18
|
Number of Serial I/Os
|
2
|
Number of Terminals
|
20
|
Number of Timers
|
5
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC20,.20SQ,25
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
1536
|
ROM (words)
|
8192
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1 mm
|
Speed
|
32 MHz
|
Supply Current-Max
|
18 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
1.8 V
|
Supply Voltage-Nom
|
2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Width
|
5 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC24F08KA101-E/MQ
This table gives cross-reference parts and alternative options found for PIC24F08KA101-E/MQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F08KA101-E/MQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24F08KA101-I/MQ | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC20, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | Microchip Technology Inc | PIC24F08KA101-E/MQ vs PIC24F08KA101-I/MQ |
PIC24F08KA101T-E/MQ | Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQCC20 | Microchip Technology Inc | PIC24F08KA101-E/MQ vs PIC24F08KA101T-E/MQ |