Part Details for PIC24F08KA101-E/P by Microchip Technology Inc
Overview of PIC24F08KA101-E/P by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for PIC24F08KA101-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R8677
|
Newark | Mcu, 16Bit, 32Mhz, Dip-20, Product Range:Pic24 Family Pic24F Ka Series Microcontrollers, Architecture:Pic24, No. Of Bits:16Bit, Cpu Speed:32Mhz, Program Memory Size:8Kb, Ram Memory Size:1.5Kb, No. Of Pins:20Pins, Mcu Case Style:Dip Rohs Compliant: Yes |Microchip PIC24F08KA101-E/P RoHS: Compliant Min Qty: 154 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 | Buy Now |
DISTI #
PIC24F08KA101-E/P
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 8KB Flash 2.5V/3.3V 20-Pin PDIP Tube - Rail/Tube (Alt: PIC24F08KA101-E/P) RoHS: Compliant Min Qty: 264 Package Multiple: 22 Container: Tube | 0 |
|
RFQ | |
DISTI #
70047797
|
RS | 8KB Flash, 1.5KB RAM, 512B EEPROM, 16 MIPS, 18 I/O,16-Bit PIC24F nanoWatt | Microchip Technology Inc. PIC24F08KA101-E/P RoHS: Not Compliant Min Qty: 286 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9200 / $4.6200 | RFQ |
|
Bristol Electronics | 66 |
|
RFQ | ||
|
Quest Components | 52 |
|
$2.7520 / $4.1280 | Buy Now | |
|
NAC | 8KB Flash, 1.5KB RAM, 512B EEPROM, 16 MIPS, 18 I/O,16-bit PIC24F Family, nanoWatt XLP - Package: 20 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 22 Container: Tube | 0 |
|
RFQ |
Part Details for PIC24F08KA101-E/P
PIC24F08KA101-E/P CAD Models
PIC24F08KA101-E/P Part Data Attributes
|
PIC24F08KA101-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24F08KA101-E/P
Microchip Technology Inc
IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,DIP,20PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.24 mm | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Speed | 32 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24F08KA101-E/P
This table gives cross-reference parts and alternative options found for PIC24F08KA101-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F08KA101-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24F08KA101-I/MQ | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC20, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | Microchip Technology Inc | PIC24F08KA101-E/P vs PIC24F08KA101-I/MQ |
PIC24F08KA101-I/SO | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 | Microchip Technology Inc | PIC24F08KA101-E/P vs PIC24F08KA101-I/SO |
PIC24F08KA101T-E/MQ | Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQCC20 | Microchip Technology Inc | PIC24F08KA101-E/P vs PIC24F08KA101T-E/MQ |
PIC24F08KA101-I/SS | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC24F08KA101-E/P vs PIC24F08KA101-I/SS |
PIC24F08KA101T-I/SS | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC24F08KA101-E/P vs PIC24F08KA101T-I/SS |