Part Details for PIC24F08KA102-I/SPREL by Microchip Technology Inc
Overview of PIC24F08KA102-I/SPREL by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for PIC24F08KA102-I/SPREL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for PIC24F08KA102-I/SPREL
PIC24F08KA102-I/SPREL CAD Models
PIC24F08KA102-I/SPREL Part Data Attributes
|
PIC24F08KA102-I/SPREL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24F08KA102-I/SPREL
Microchip Technology Inc
IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,DIP,28PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ITS ALSO OPERATES MINIMUM 1.8V AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
ROM (words) | 2816 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.572 mm | |
Speed | 32 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24F08KA102-I/SPREL
This table gives cross-reference parts and alternative options found for PIC24F08KA102-I/SPREL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F08KA102-I/SPREL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33FJ32MC802T-E/SP | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 | Microchip Technology Inc | PIC24F08KA102-I/SPREL vs DSPIC33FJ32MC802T-E/SP |
DSPIC33FJ32MC802T-H/MM | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.9 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC24F08KA102-I/SPREL vs DSPIC33FJ32MC802T-H/MM |
PIC24FJ128GA006-I/PT | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC24F08KA102-I/SPREL vs PIC24FJ128GA006-I/PT |
PIC24FJ128DA206-I/PT | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC24F08KA102-I/SPREL vs PIC24FJ128DA206-I/PT |
PIC24FJ192GB106-I/PT | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC24F08KA102-I/SPREL vs PIC24FJ192GB106-I/PT |
DSPIC33FJ32GP302-E/TSP | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 | Microchip Technology Inc | PIC24F08KA102-I/SPREL vs DSPIC33FJ32GP302-E/TSP |
DSPIC33FJ32MC802-I/MM | MICROCONTROLLER | Microchip Technology Inc | PIC24F08KA102-I/SPREL vs DSPIC33FJ32MC802-I/MM |
DSPIC33FJ32GP203-H/TSP | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 | Microchip Technology Inc | PIC24F08KA102-I/SPREL vs DSPIC33FJ32GP203-H/TSP |
DSPIC33FJ128GP202E/SO | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC24F08KA102-I/SPREL vs DSPIC33FJ128GP202E/SO |
DSPIC33FJ32GP302E/SO | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC24F08KA102-I/SPREL vs DSPIC33FJ32GP302E/SO |