Part Details for PIC24F08KA102-I/SS by Microchip Technology Inc
Overview of PIC24F08KA102-I/SS by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24F08KA102-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M1457
|
Newark | Microcontroller Mcu, 16 Bit, Pic24, 32Mhz, Ssop-28, Product Range:Pic24 Family Pic24Fv Ka Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:8Kb, No. Of Pins:28Pins Rohs Compliant: Yes |Microchip PIC24F08KA102-I/SS RoHS: Compliant Min Qty: 282 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 | Buy Now |
DISTI #
PIC24F08KA102-I/SS-ND
|
DigiKey | IC MCU 16BIT 8KB FLASH 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
283 In Stock |
|
$2.3400 / $2.8200 | Buy Now |
DISTI #
PIC24F08KA102-I/SS
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 8KB Flash 2.5V/3.3V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC24F08KA102-I/SS) RoHS: Compliant Min Qty: 282 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.3400 / $2.8200 | Buy Now |
DISTI #
579-PIC24F08KA102ISS
|
Mouser Electronics | 16-bit Microcontrollers - MCU 8KB Flsh 1KB RAM512B EEPROM 16MIPS I/O16 RoHS: Compliant | 973 |
|
$2.3400 / $2.5500 | Buy Now |
DISTI #
PIC24F08KA102-I/SS
|
Microchip Technology Inc | 8KB Flash, 1.5KB RAM, 512B EEPROM, 16 MIPS, 24 I/O,nanoWatt XLP, Projected EOL: 2034-04-07 RoHS: Compliant pbFree: Yes |
1761 Alternates Available |
|
$2.0600 / $2.8200 | Buy Now |
DISTI #
70047153
|
RS | 28-Pin, 8KB Flash, 1KB RAM, 512B EEPROM, 16 MIPS, 19 I/O,16-Bit PIC24F Family | Microchip Technology Inc. PIC24F08KA102-I/SS RoHS: Not Compliant Min Qty: 282 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9000 / $4.5900 | RFQ |
|
Future Electronics | PIC24F Series 1.5 kB RAM 8 kB Flash 16-Bit Microcontroller - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 376 Package Multiple: 47 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$2.3600 / $2.5200 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit PIC RISC 8KB Flash 2.5V/3.3V Automotive 28-Pin SSOP Tube RoHS: Compliant |
7 In Stock 1739 Factory Stock |
|
$2.2400 / $3.2000 | Buy Now |
DISTI #
PIC24F08KA102IS
|
TME | IC: PIC microcontroller, 8kB, I2C,IrDA,LIN,SPI,UART x2, SMD Min Qty: 1 | 0 |
|
$2.3500 / $3.0800 | RFQ |
|
NAC | 8KB Flash, 1KB RAM, 512B EEPROM, 16 MIPS, 19 I/O,16-bit PIC24F Family, nanoWatt XLP - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 47 Container: Tube | 1410 |
|
$2.4700 / $3.0500 | Buy Now |
Part Details for PIC24F08KA102-I/SS
PIC24F08KA102-I/SS CAD Models
PIC24F08KA102-I/SS Part Data Attributes
|
PIC24F08KA102-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24F08KA102-I/SS
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ITS ALSO OPERATES MINIMUM 1.8V AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24F08KA102-I/SS
This table gives cross-reference parts and alternative options found for PIC24F08KA102-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F08KA102-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24F08KA102T-I/SS | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC24F08KA102-I/SS vs PIC24F08KA102T-I/SS |
PIC24F08KA102-E/SS | IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,SSOP,28PIN,PLASTIC | Microchip Technology Inc | PIC24F08KA102-I/SS vs PIC24F08KA102-E/SS |