Microcontrollers and Processors
PIC24F08KA102T-I/SO
Microchip Technology Inc
Description: 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28

Overview of PIC24F08KA102T-I/SO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Transportation and Logistics Healthcare Automotive

Price & Stock for PIC24F08KA102T-I/SO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # PIC24F08KA102T-I/SO-ND
DigiKey IC MCU 16BIT 8KB FLASH 28SOIC Lead time: 52 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for PIC24F08KA102T-I/SO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC24F08KA102T-I/SO by Microchip Technology Inc

PIC24F08KA102T-I/SO
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
7.50 MM, LEAD FREE, PLASTIC, SOIC-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
ITS ALSO OPERATES MINIMUM 1.8V AT 8 MHZ
Address Bus Width
Bit Size
16
CPU Family
PIC24
Clock Frequency-Max
32 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
17.9 mm
Moisture Sensitivity Level
1
Number of I/O Lines
24
Number of Terminals
28
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
1536
ROM (words)
8192
ROM Programmability
FLASH
Seated Height-Max
2.65 mm
Speed
32 MHz
Supply Current-Max
18 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC24F08KA102T-I/SO
    Microchip Technology Inc
    16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28
    VS

Alternate Parts for PIC24F08KA102T-I/SO

This table gives cross-reference parts and alternative options found for PIC24F08KA102T-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F08KA102T-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC24F08KA102-I/SO 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc PIC24F08KA102T-I/SO vs PIC24F08KA102-I/SO
Part Number Description Manufacturer Compare
DSPIC33FJ32MC802T-E/SP 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 Microchip Technology Inc PIC24F08KA102T-I/SO vs DSPIC33FJ32MC802T-E/SP
DSPIC33FJ32GP302-I/TSP 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 Microchip Technology Inc PIC24F08KA102T-I/SO vs DSPIC33FJ32GP302-I/TSP
PIC24FJ128GA006-I/MR MICROCONTROLLER Microchip Technology Inc PIC24F08KA102T-I/SO vs PIC24FJ128GA006-I/MR
DSPIC33FJ32GP303-H/TSP 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 Microchip Technology Inc PIC24F08KA102T-I/SO vs DSPIC33FJ32GP303-H/TSP
DSPIC33FJ128GP202E/SO 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc PIC24F08KA102T-I/SO vs DSPIC33FJ128GP202E/SO
DSPIC33FJ32GP203-E/TSO 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 7.50 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc PIC24F08KA102T-I/SO vs DSPIC33FJ32GP203-E/TSO
DSPIC33FJ32GP302-I/TMM 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.9 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc PIC24F08KA102T-I/SO vs DSPIC33FJ32GP302-I/TMM
DSPIC33FJ32MC802T-H/SO 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 7.50 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc PIC24F08KA102T-I/SO vs DSPIC33FJ32MC802T-H/SO
DSPIC33FJ12MC202-E/MLVAO Microcontroller, 16-Bit, FLASH, 40MHz, CMOS, PQCC28 Microchip Technology Inc PIC24F08KA102T-I/SO vs DSPIC33FJ12MC202-E/MLVAO
DSPIC33FJ32MC802T-I/MM 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.9 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc PIC24F08KA102T-I/SO vs DSPIC33FJ32MC802T-I/MM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC24F08KA102T-I/SO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC24F08KA102T-I/SO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC24F08KA102T-I/SO would you like to use for your alert(s)?
  • Please alert me when PIC24F08KA102T-I/SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC24F08KA102T-I/SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC24F08KA102T-I/SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC24F08KA102T-I/SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC24F08KA102T-I/SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC24F08KA102T-I/SO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: