Part Details for PIC24F08KL201-I/SS by Microchip Technology Inc
Overview of PIC24F08KL201-I/SS by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24F08KL201-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC24F08KL201-I/SS-ND
|
DigiKey | IC MCU 16BIT 8KB FLASH 20SSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
468 In Stock |
|
$1.8200 / $2.1900 | Buy Now |
DISTI #
PIC24F08KL201-I/SS
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 8KB Flash 2.5V/3.3V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC24F08KL201-I/SS) RoHS: Compliant Min Qty: 335 Package Multiple: 67 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.8200 / $2.1900 | Buy Now |
DISTI #
579-PIC24F08KL201ISS
|
Mouser Electronics | 16-bit Microcontrollers - MCU 8KB FLASH 512B RAM 256B 3V RoHS: Compliant | 2665 |
|
$1.8200 / $2.1900 | Buy Now |
DISTI #
PIC24F08KL201-I/SS
|
Microchip Technology Inc | 8KB Flash, 256 Bytes RAM, 16 MIPS, nanoWatt XLP, 9ch 10-bit ADC, 1 MSSP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1423 Alternates Available |
|
$1.5900 / $2.1900 | Buy Now |
DISTI #
70388817
|
RS | PIC24F08KL201-I/SS,16bit PIC Microcontroller,32MHz,8kb Flash,20-Pin SSOP | Microchip Technology Inc. PIC24F08KL201-I/SS RoHS: Not Compliant Min Qty: 402 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0300 / $3.5700 | RFQ |
|
Future Electronics | PIC24F Series 512 B RAM 8 kB Flash 16-Bit Microcontroller - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 402 Package Multiple: 67 Container: Tube | 0Tube |
|
$1.9100 / $2.0400 | Buy Now |
|
Onlinecomponents.com | Low-Cost, General Purpose 16-Bit Flash Microcontrollers with XLP Technology - 8Kb Flash - 512 bytes data - 20-lead SSOP - -40°C to +85°C RoHS: Compliant | 0 |
|
$1.9200 / $2.7900 | Buy Now |
DISTI #
PIC24F08KL201-I/SS
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 8KB Flash 2.5V/3.3V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC24F08KL201-I/SS) RoHS: Compliant Min Qty: 335 Package Multiple: 67 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.8200 / $2.1900 | Buy Now |
|
Ameya Holding Limited | PIC24F Series 512 B RAM 8 kB Flash 16-Bit Microcontroller - SSOP-20 | 1423 |
|
RFQ | |
DISTI #
PIC24F08KL201-I/SS
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 8KB Flash 2.5V/3.3V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC24F08KL201-I/SS) RoHS: Compliant Min Qty: 335 Package Multiple: 67 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.8200 / $2.1900 | Buy Now |
Part Details for PIC24F08KL201-I/SS
PIC24F08KL201-I/SS CAD Models
PIC24F08KL201-I/SS Part Data Attributes
|
PIC24F08KL201-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24F08KL201-I/SS
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES 1.8V AT 8MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 17 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 2730 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24F08KL201-I/SS
This table gives cross-reference parts and alternative options found for PIC24F08KL201-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F08KL201-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24F08KL201T-E/SS | MICROCONTROLLER | Microchip Technology Inc | PIC24F08KL201-I/SS vs PIC24F08KL201T-E/SS |
PIC24F08KL201T-I/SS | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC24F08KL201-I/SS vs PIC24F08KL201T-I/SS |