Part Details for PIC24F16KA102-E/SP by Microchip Technology Inc
Overview of PIC24F16KA102-E/SP by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PIC24F16KA102-E/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R8690
|
Newark | Mcu, 16Bit, 32Mhz, Spdip-28, Product Range:Pic24 Family Pic24F Ka Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:16Kb, No. Of Pins:28Pins, Ic Case/Package:Spdiprohs Compliant: Yes |Microchip PIC24F16KA102-E/SP Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 | Buy Now |
DISTI #
PIC24F16KA102-E/SP-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 28SPDIP Min Qty: 210 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3000 | Buy Now |
DISTI #
PIC24F16KA102-E/SP
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC24F16KA102-E/SP) RoHS: Compliant Min Qty: 180 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.3000 / $3.9900 | Buy Now |
DISTI #
579-PIC24F16KA102ESP
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16KB 15KB RAM 512B EEPROM RoHS: Compliant | 0 |
|
$3.3000 | Order Now |
DISTI #
PIC24F16KA102-E/SP
|
Microchip Technology Inc | 16KB Flash, 1.5KB RAM, 512B EEPROM, 16 MIPS, 24 I/O,nanoWatt XLP, Projected EOL: 2034-03-16 RoHS: Compliant pbFree: Yes |
13 Alternates Available |
|
$2.8800 / $3.9900 | Buy Now |
DISTI #
70047810
|
RS | 16KB Flash, 1.5KB RAM, 512B EEPROM, 16 MIPS, 24 I/O,16-Bit PIC24F nanoWatt | Microchip Technology Inc. PIC24F16KA102-E/SP RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4800 / $6.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$3.5200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 24 I/O - 16KB (5.5K x 24) FLASH - 512 x 8 EEPROM - 1.5K x 8 RAM - 1.8 to 3.6V - 28-SPDIP. RoHS: Compliant | 15 Factory Stock |
|
$3.4600 / $5.5100 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | 120 |
|
$4.2624 / $6.9120 | Buy Now |
Part Details for PIC24F16KA102-E/SP
PIC24F16KA102-E/SP CAD Models
PIC24F16KA102-E/SP Part Data Attributes
|
PIC24F16KA102-E/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24F16KA102-E/SP
Microchip Technology Inc
IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,DIP,28PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ITS ALSO OPERATES MINIMUM 1.8V AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.572 mm | |
Speed | 32 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24F16KA102-E/SP
This table gives cross-reference parts and alternative options found for PIC24F16KA102-E/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F16KA102-E/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24F16KA102-I/SP | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | Microchip Technology Inc | PIC24F16KA102-E/SP vs PIC24F16KA102-I/SP |