Part Details for PIC24F16KA301-E/SS by Microchip Technology Inc
Overview of PIC24F16KA301-E/SS by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC24F16KA301-E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82R4414
|
Newark | Mcu, 16Bit, Pic24, 32Mhz, Ssop-20, Product Range:Pic24 Family Pic24F Ka Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:16Kb, No. Of Pins:20Pins, Qualification:- Rohs Compliant: Yes |Microchip PIC24F16KA301-E/SS RoHS: Compliant Min Qty: 268 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2700 | Buy Now |
DISTI #
PIC24F16KA301-E/SS-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 20SSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
17081 In Stock |
|
$3.1700 / $3.8200 | Buy Now |
DISTI #
PIC24F16KA301-E/SS
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 16KB Flash 2.5V/3.3V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC24F16KA301-E/SS) RoHS: Compliant Min Qty: 201 Package Multiple: 67 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.1700 / $3.8200 | Buy Now |
DISTI #
579-PIC24F16KA301ESS
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16KB 2KBRM 512B EE 16MIPS 12b ADC CTMU RoHS: Compliant | 762 |
|
$3.1600 / $3.7100 | Buy Now |
DISTI #
PIC24F16KA301-E/SS
|
Microchip Technology Inc | 16KB Flash, 2KB RAM, 512B EEPROM, 16 MIPS, 12-bit ADC, CTMU, 3V XLP, Projected EOL: 2039-07-22 RoHS: Compliant pbFree: Yes |
537 Alternates Available |
|
$2.7800 / $3.8200 | Buy Now |
DISTI #
70542140
|
RS | 16KB Flash, 2KB RAM, 512B EEPROM, 16 MIPS, 12-bit ADC, CTMU, XLP | Microchip Technology Inc. PIC24F16KA301-E/SS RoHS: Not Compliant Min Qty: 268 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2900 / $6.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 201 Package Multiple: 67 | 0 |
|
$3.3700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 18 I/O - 16KB (5.5K x 24) FLASH - 512 x 8 EEPROM - 2K x 8 RAM - 1.8 to 3.6V - 20-SSOP. RoHS: Compliant | 536 Factory Stock |
|
$2.9100 / $3.7000 | Buy Now |
DISTI #
24F16KA301-E/SS
|
TME | IC: PIC microcontroller, 16kB, 32MHz, I2C,IrDA,PWM,SPI,UART, SMD Min Qty: 1 | 0 |
|
$3.3700 / $4.0200 | RFQ |
|
NAC | 16KB Flash, 2KB RAM, 512B EEPROM, 16 MIPS, 12-bit ADC, CTMU, XLP - Package: 20 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 67 Container: Tube | 402 |
|
$3.2800 / $3.9600 | Buy Now |
Part Details for PIC24F16KA301-E/SS
PIC24F16KA301-E/SS CAD Models
PIC24F16KA301-E/SS Part Data Attributes
|
PIC24F16KA301-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24F16KA301-E/SS
Microchip Technology Inc
16KB FLASH, 2KB RAM, 512B EEPROM, 16 MIPS, 12-BIT ADC, CTMU
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-10-11 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 20 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24F16KA301-E/SS
This table gives cross-reference parts and alternative options found for PIC24F16KA301-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F16KA301-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24F16KA301-I/SP | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, SPDIP-20 | Microchip Technology Inc | PIC24F16KA301-E/SS vs PIC24F16KA301-I/SP |
PIC24F16KA301-I/P | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, DIP-20 | Microchip Technology Inc | PIC24F16KA301-E/SS vs PIC24F16KA301-I/P |
PIC24F16KA301-E/SO | 16KB FLASH, 2KB RAM, 512B EEPROM, 16 MIPS, 12-BIT ADC, CTMU | Microchip Technology Inc | PIC24F16KA301-E/SS vs PIC24F16KA301-E/SO |
PIC24F16KA301T-E/SS | Microcontroller | Microchip Technology Inc | PIC24F16KA301-E/SS vs PIC24F16KA301T-E/SS |
PIC24F16KA301-E/P | 16KB FLASH, 2KB RAM, 512B EEPROM, 16 MIPS, 12-BIT ADC, CTMU | Microchip Technology Inc | PIC24F16KA301-E/SS vs PIC24F16KA301-E/P |
PIC24F16KA301-I/SO | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 | Microchip Technology Inc | PIC24F16KA301-E/SS vs PIC24F16KA301-I/SO |