Part Details for PIC24F32KA304-E/PT by Microchip Technology Inc
Overview of PIC24F32KA304-E/PT by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24F32KA304-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82R4431
|
Newark | Mcu, 16Bit, Pic24, 32Mhz, Tqfp-44, Product Range:Pic24 Family Pic24F Ka Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:32Kb, No. Of Pins:44Pins, Qualification:- Rohs Compliant: Yes |Microchip PIC24F32KA304-E/PT RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2600 | Buy Now |
DISTI #
PIC24F32KA304-E/PT-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 44TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
319 In Stock |
|
$4.1300 / $4.9900 | Buy Now |
DISTI #
PIC24F32KA304-E/PT
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 32KB Flash 2.5V/3.3V 44-Pin TQFP Tray - Trays (Alt: PIC24F32KA304-E/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$4.1300 / $4.9900 | Buy Now |
DISTI #
579-PIC24F32KA304EPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16MIPS 12b ADC CTMU RoHS: Compliant | 269 |
|
$4.1300 / $4.9900 | Buy Now |
DISTI #
PIC24F32KA304-E/PT
|
Microchip Technology Inc | 32KB Flash, 2KB RAM, 512B EEPROM, 16 MIPS, 12-bit ADC, CTMU, 3V XLP, Projected EOL: 2039-07-22 RoHS: Compliant pbFree: Yes |
280 Alternates Available |
|
$3.6200 / $4.9900 | Buy Now |
DISTI #
70542224
|
RS | 32KB Flash, 2KB RAM, 512B EEPROM, 16 MIPS, 12-bit ADC, CTMU, XLP | Microchip Technology Inc. PIC24F32KA304-E/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8900 / $8.1100 | RFQ |
|
Future Electronics | PIC24F Series 32 kB Flash 2 kB RAM 32 MHz 16-Bit Microcontroller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$4.3900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 39 I/O - 32KB (11K x 24) FLASH - 512 x 8 EEPROM - 2K x 8 RAM - 1.8 to 3.6V - 44-TQFP (10x10). RoHS: Compliant |
480 In Stock 160 Factory Stock |
|
$3.8300 / $4.6700 | Buy Now |
DISTI #
24F32KA304-E/PT
|
TME | IC: PIC microcontroller, 32kB, 32MHz, 1.8÷3.6VDC, SMD, TQFP44 Min Qty: 1 | 0 |
|
$4.4000 / $5.2400 | RFQ |
|
NAC | 32KB Flash, 2KB RAM, 512B EEPROM, 16 MIPS, 12-bit ADC, CTMU, XLP - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 320 |
|
$4.2800 / $5.1600 | Buy Now |
Part Details for PIC24F32KA304-E/PT
PIC24F32KA304-E/PT CAD Models
PIC24F32KA304-E/PT Part Data Attributes
|
PIC24F32KA304-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24F32KA304-E/PT
Microchip Technology Inc
IC,MICROCONTROLLER,16-BIT,PIC CPU,TQFP,44PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 39 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 44 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time-Min | SECONDS | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24F32KA304-E/PT
This table gives cross-reference parts and alternative options found for PIC24F32KA304-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F32KA304-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24F32KA304T-I/PT | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC24F32KA304-E/PT vs PIC24F32KA304T-I/PT |
PIC24F32KA304-I/PT | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC24F32KA304-E/PT vs PIC24F32KA304-I/PT |