-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC48, 6 X 6 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC24F32KA304-I/MV-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 48UQFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
189 In Stock |
|
$3.8700 / $4.6600 | Buy Now |
DISTI #
PIC24F32KA304-I/MV
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 32KB Flash 2.5V/3.3V 48-Pin UQFN EP Tube - Rail/Tube (Alt: PIC24F32KA304-I/MV) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.8700 / $4.6600 | Buy Now |
DISTI #
579-PIC24F32KA304IMV
|
Mouser Electronics | 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU RoHS: Compliant | 0 |
|
$3.8300 / $4.5900 | Order Now |
DISTI #
PIC24F32KA304-I/MV
|
Microchip Technology Inc | 32KB Flash, 2KB RAM, 512B EEPROM, 16 MIPS, 12-bit ADC, CTMU, 3V XLP, Projected EOL: 2039-03-29 RoHS: Compliant pbFree: Yes |
3 Alternates Available |
|
$3.4000 / $4.6600 | Buy Now |
DISTI #
70048322
|
RS | IC, MCU,16-Bit,32KB, RAM,2KB,16 MIPS, TIMERS,5X16-Bit, A/D,16CHX12-Bit, UQFN-48 | Microchip Technology Inc. PIC24F32KA304-I/MV RoHS: Not Compliant Min Qty: 183 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8000 / $4.4700 | RFQ |
|
Future Electronics | PIC24F Series 2 kB RAM 32 KB Flash 16-Bit Microcontroller SMT - UQFN-48 RoHS: Compliant pbFree: Yes Min Qty: 244 Package Multiple: 61 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$4.1100 / $4.3200 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive 48-Pin UQFN EP Tube RoHS: Compliant | 1342 Factory Stock |
|
$3.5400 / $4.5100 | Buy Now |
DISTI #
PIC24F32KA304-I/MV
|
TME | IC: PIC microcontroller, 32kB, I2C x2,IrDA,LIN,SPI x2,UART x2 Min Qty: 1 | 0 |
|
$3.7500 / $4.8200 | RFQ |
|
Ameya Holding Limited | PIC24F Series 2 kB RAM 32 KB Flash 16-Bit Microcontroller SMT - UQFN-48 | 1343 |
|
RFQ | |
|
NAC | 32KB Flash, 2KB RAM, 512B EEPROM, 16 MIPS, 12-bit ADC, CTMU, XLP - Package: 48 UQFN 6x6x0.5mm TUBE RoHS: Compliant Min Qty: 122 Package Multiple: 61 Container: Tube | 0 |
|
$4.0100 / $4.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24F32KA304-I/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24F32KA304-I/MV
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC48, 6 X 6 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | UQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 39 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 48 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24F32KA304-I/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F32KA304-I/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24F32KA304T-I/MV | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC48, 6 X 6 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-48 | Microchip Technology Inc | PIC24F32KA304-I/MV vs PIC24F32KA304T-I/MV |
PIC24F32KA304-E/MV | IC,MICROCONTROLLER,16-BIT,PIC CPU,LLCC,48PIN,PLASTIC | Microchip Technology Inc | PIC24F32KA304-I/MV vs PIC24F32KA304-E/MV |