-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 16BIT 1MB FLASH 64TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1504
|
Newark | Mcu, 16Bit, 32Mhz, Tqfp-64, Product Range:Pic24 Family Pic24Fj Gb Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:1Mb, No. Of Pins:64Pins, Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip PIC24FJ1024GB606T-I/PT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.9500 | Buy Now |
DISTI #
PIC24FJ1024GB606T-I/PT-ND
|
DigiKey | IC MCU 16BIT 1MB FLASH 64TQFP Min Qty: 1200 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8000 | Buy Now |
DISTI #
PIC24FJ1024GB606T-
|
Avnet Americas | MCU 16-Bit PIC24 PIC RISC 1024KB Flash 3.3V 64-Pin TQFP T/R - Tape and Reel (Alt: PIC24FJ1024GB606T-) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$4.8000 / $5.7800 | Buy Now |
DISTI #
579-4FJ1024GB606TIPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 1024K Flash, 32K RAM RoHS: Compliant | 0 |
|
$4.8000 / $5.7800 | Order Now |
DISTI #
PIC24FJ1024GB606T-I/PT
|
Microchip Technology Inc | 16-bit PIC24F at 16MIPS, 1024KB Flash, 32KB RAM, 64 pin, IC OC CTMU CLC USB-OTG, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.2100 / $5.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$5.1200 | Buy Now |
|
Onlinecomponents.com | 16-Bit Microcontrollers - 1MB Dual Partition Flash - Live Update Capable - 64-lead TQFP - -40°C to +85°C - USB on-the-go - Tape&Reel | Alternative Product Available |
|
$4.5900 / $12.5800 | Buy Now |
DISTI #
PIC24FJ1024GB606T-
|
Avnet Americas | MCU 16-Bit PIC24 PIC RISC 1024KB Flash 3.3V 64-Pin TQFP T/R - Tape and Reel (Alt: PIC24FJ1024GB606T-) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$4.8000 / $5.7800 | Buy Now |
|
Ameya Holding Limited | 1200 |
|
RFQ | ||
|
NAC | 16-bit, 16 MIPS, 1024KB Flash, 32KB RAM, Dual Partition Flash, USB-OTG - Package: 64 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$4.9900 / $6.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ1024GB606T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ1024GB606T-I/PT
Microchip Technology Inc
IC MCU 16BIT 1MB FLASH 64TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-12-12 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 64 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 32768 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ1024GB606T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ1024GB606T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ1024GB606-E/PT | Microcontroller | Microchip Technology Inc | PIC24FJ1024GB606T-I/PT vs PIC24FJ1024GB606-E/PT |
PIC24FJ1024GB606T-E/PT | Microcontroller | Microchip Technology Inc | PIC24FJ1024GB606T-I/PT vs PIC24FJ1024GB606T-E/PT |