-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC24FJ128GB110-I/PT-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 100TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
314 In Stock |
|
$6.2000 / $7.4700 | Buy Now |
DISTI #
PIC24FJ128GB110-I/
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays (Alt: PIC24FJ128GB110-I/) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$6.2000 / $7.4700 | Buy Now |
DISTI #
579-PIC24128GB110IPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B 16MIPS 128KB I/O RAM84 OTG RoHS: Compliant | 238 |
|
$6.2000 / $7.4700 | Buy Now |
DISTI #
PIC24FJ128GB110-I/PT
|
Microchip Technology Inc | 100 PIN, 128KB Flash, 16KB RAM, 16-bit Core, USB OTG Device, Projected EOL: 2034-03-01 RoHS: Compliant pbFree: Yes |
952 Alternates Available |
|
$5.4100 / $7.4700 | Buy Now |
DISTI #
70046794
|
RS | 16-Bit, 16 MIPS, 100-pin, 128KB Flash, 8192 bytes RAM, 84 I/O, nanoWatt, USB OTG | Microchip Technology Inc. PIC24FJ128GB110-I/PT RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3200 / $12.1400 | RFQ |
|
Future Electronics | 24F Microcontroller IC 16-Bit 32MHz 128KB (43K x 24) FLASH 100-TQFP (12x12) RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 | 0 |
|
$6.5800 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V Automotive 100-Pin TQFP Tray RoHS: Compliant | 0 |
|
$6.4800 / $9.4400 | Buy Now |
DISTI #
PIC24FJ128GB110-I/
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays (Alt: PIC24FJ128GB110-I/) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$6.2000 / $7.4700 | Buy Now |
DISTI #
24F128GB110-IPT
|
TME | IC: PIC microcontroller, 128kB, 2.2÷3.6VDC, SMD, TQFP100, PIC24 Min Qty: 1 | 0 |
|
$6.4200 / $7.8300 | RFQ |
|
Ameya Holding Limited | IC: PIC microcontroller, Memory: 128kB, SRAM: 16kB, 2.2÷3.6VDC, SMD | 952 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ128GB110-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ128GB110-I/PT
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TFQFP, TQFP100,.55SQ,16 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 16MHZ AT 2VMIN SUPPLY | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 84 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 100 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP100,.55SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 44032 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ128GB110-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ128GB110-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ128GB110-I/PF | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | Microchip Technology Inc | PIC24FJ128GB110-I/PT vs PIC24FJ128GB110-I/PF |
PIC24FJ128GA110-I/PF | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | Microchip Technology Inc | PIC24FJ128GB110-I/PT vs PIC24FJ128GA110-I/PF |
PIC24FJ128GA110T-I/PT | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | Microchip Technology Inc | PIC24FJ128GB110-I/PT vs PIC24FJ128GA110T-I/PT |
PIC24FJ128GB110T-I/PF | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | Microchip Technology Inc | PIC24FJ128GB110-I/PT vs PIC24FJ128GB110T-I/PF |