Part Details for PIC24FJ128GB202-E/SS by Microchip Technology Inc
Overview of PIC24FJ128GB202-E/SS by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24FJ128GB202-E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y8188
|
Newark | Mcu, 16Bit, 32Mhz, Ssop-28, Product Range:Pic24 Family Pic24Fj Gb Series Microcontrollers, Architecture:Pic24, No. Of Bits:16Bit, Cpu Speed:32Mhz, Program Memory Size:128Kb, Ram Memory Size:8Kb, No. Of Pins:28Pins Rohs Compliant: Yes |Microchip PIC24FJ128GB202-E/SS Min Qty: 94 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5300 / $3.7200 | Buy Now |
DISTI #
PIC24FJ128GB202-E/SS-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 28SSOP Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70542270
|
RS | 128KB Flash, 8KB RAM, 16 MIPS, USB OTG, Crypto | Microchip Technology Inc. PIC24FJ128GB202-E/SS RoHS: Not Compliant Min Qty: 235 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5900 / $6.5800 | RFQ |
|
Bristol Electronics | Min Qty: 1 | 102 |
|
$3.8824 / $8.9600 | Buy Now |
|
Quest Components | 81 |
|
$5.6000 / $12.0000 | Buy Now | |
|
NAC | 128KB Flash, 8KB RAM, 16 MIPS, USB OTG, Crypto - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 47 Container: Tube | 0 |
|
RFQ | |
DISTI #
3635355
|
Farnell | MCU, 16BIT, 32MHZ, SSOP-28 RoHS: Compliant Min Qty: 188 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$3.4581 | Buy Now |
Part Details for PIC24FJ128GB202-E/SS
PIC24FJ128GB202-E/SS CAD Models
PIC24FJ128GB202-E/SS Part Data Attributes
|
PIC24FJ128GB202-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ128GB202-E/SS
Microchip Technology Inc
IC MCU 16BIT 128KB FLASH 28SSOP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
Length | 10.2 mm | |
Number of I/O Lines | 20 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FJ128GB202-E/SS
This table gives cross-reference parts and alternative options found for PIC24FJ128GB202-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ128GB202-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ128GB202T-I/SS | IC MICROCONTROLLER, Microcontroller | Microchip Technology Inc | PIC24FJ128GB202-E/SS vs PIC24FJ128GB202T-I/SS |
PIC24FJ128GB202-I/SS | IC MICROCONTROLLER, Microcontroller | Microchip Technology Inc | PIC24FJ128GB202-E/SS vs PIC24FJ128GB202-I/SS |