Part Details for PIC24FJ128GB610-E/PT by Microchip Technology Inc
Overview of PIC24FJ128GB610-E/PT by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for PIC24FJ128GB610-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4685
|
Newark | Mcu, 16Bit, 32Mhz, Tqfp-100, Product Range:Pic24 Family Pic24Fj Gb Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:128Kb, No. Of Pins:100Pins, No. Of I/O S:85I/O Srohs Compliant: Yes |Microchip PIC24FJ128GB610-E/PT RoHS: Compliant Min Qty: 238 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0400 | Buy Now |
DISTI #
150-PIC24FJ128GB610-E/PT-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 100TQFP Min Qty: 238 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.0400 | Buy Now |
DISTI #
PIC24FJ128GB610-E/
|
Avnet Americas | Microcontroller 16-Bit PIC24F RISC 128K-byte Flash 100-Pin TQFP Tray - Trays (Alt: PIC24FJ128GB610-E/) RoHS: Not Compliant Min Qty: 119 Package Multiple: 119 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$5.0400 / $6.0700 | Buy Now |
DISTI #
579-24FJ128GB610E/PT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 128KB Flash, 32KB RAM, Dual Partition Flash, USB-OTG RoHS: Compliant | 0 |
|
$5.0400 | Order Now |
DISTI #
PIC24FJ128GB610-E/PT
|
Microchip Technology Inc | 16-bit PIC24F at 16MIPS, 128KB Flash, 32KB RAM, 100 pin, IC OC CTMU CLC USB-OTG, Projected EOL: 2044-11-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.4100 / $6.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 | 0 |
|
$5.3500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - Automotive, AEC-Q100, PIC 24F - 16-Bit - 32MHz - 85 I/O - 128KB (43K x 24) FLASH - 32K x 8 RAM - 2 to 3.6V - 100-TQFP (12x12). RoHS: Compliant | 0 |
|
$5.2900 / $7.6800 | Buy Now |
DISTI #
24FJ128GB610-E/PT
|
TME | IC: PIC microcontroller, 128kB, 32MHz, 2÷3.6VDC, SMD, TQFP100 Min Qty: 1 | 0 |
|
$5.3500 / $6.3800 | RFQ |
|
NAC | 16-bit, 16 MIPS, 128KB Flash, 32KB RAM, Dual Partition Flash, USB-OTG - Package: 100 TQFP 12x12x1mm TRAY RoHS: Compliant Min Qty: 119 Package Multiple: 119 Container: Tray | 0 |
|
$5.2200 / $6.2900 | Buy Now |
|
Master Electronics | Microcontroller - Automotive, AEC-Q100, PIC 24F - 16-Bit - 32MHz - 85 I/O - 128KB (43K x 24) FLASH - 32K x 8 RAM - 2 to 3.6V - 100-TQFP (12x12). RoHS: Compliant | 0 |
|
$5.2900 / $7.6800 | Buy Now |
Part Details for PIC24FJ128GB610-E/PT
PIC24FJ128GB610-E/PT CAD Models
PIC24FJ128GB610-E/PT Part Data Attributes
|
PIC24FJ128GB610-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ128GB610-E/PT
Microchip Technology Inc
MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ITS ALSO AVAILABLE WITH 24-CH 10-BIT | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 85 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 100 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.55SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 7.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FJ128GB610-E/PT
This table gives cross-reference parts and alternative options found for PIC24FJ128GB610-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ128GB610-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ128GB610T-I/PT | MICROCONTROLLER | Microchip Technology Inc | PIC24FJ128GB610-E/PT vs PIC24FJ128GB610T-I/PT |