-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1522
|
Newark | Mcu, 16Bit, 32Mhz, Tqfp-100, Product Range:Pic24 Family Pic24Fj Gb Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:128Kb, No. Of Pins:100Pins, No. Of I/O S:85I/O Srohs Compliant: Yes |Microchip PIC24FJ128GB610-I/PT Min Qty: 238 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7200 | Buy Now |
DISTI #
PIC24FJ128GB610-I/PT-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 100TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
202 In Stock |
|
$4.5800 / $5.5200 | Buy Now |
DISTI #
PIC24FJ128GB610-I/
|
Avnet Americas | 16-BIT 16 MIPS 128KB FLASH 32KB RAM DUAL PARTITION FLASH USB-OTG - Trays (Alt: PIC24FJ128GB610-I/) RoHS: Compliant Min Qty: 238 Package Multiple: 119 Container: Tray | 0 |
|
$4.5800 / $5.5200 | Buy Now |
DISTI #
579-24FJ128GB610IPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 128K Flash, 32K RAM RoHS: Compliant | 823 |
|
$4.5700 / $5.2000 | Buy Now |
DISTI #
V99:2348_13974990
|
Arrow Electronics | MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2322 | Americas - 238 |
|
$5.2210 | Buy Now |
DISTI #
PIC24FJ128GB610-I/PT
|
Microchip Technology Inc | 16-bit PIC24F at 16MIPS, 128KB Flash, 32KB RAM, 100 pin, IC OC CTMU CLC USB-OTG, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1785 Alternates Available |
|
$4.0000 / $5.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 | 0 |
|
$4.8700 | Buy Now |
|
Onlinecomponents.com | 16-Bit Microcontrollers - 128KB Dual Partition Flash - Live Update Capable - 100-lead TQFP - -40°C to +85°C - USB on-the-go | 1785 Factory Stock |
|
$4.7900 / $6.9400 | Buy Now |
DISTI #
68784060
|
Verical | MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP Tray Min Qty: 2 Package Multiple: 1 Date Code: 2322 | Americas - 238 |
|
$5.2210 | Buy Now |
DISTI #
PIC24FJ128GB610-I/
|
Avnet Americas | 16-BIT 16 MIPS 128KB FLASH 32KB RAM DUAL PARTITION FLASH USB-OTG - Trays (Alt: PIC24FJ128GB610-I/) RoHS: Compliant Min Qty: 238 Package Multiple: 119 Container: Tray | 0 |
|
$4.5800 / $5.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ128GB610-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ128GB610-I/PT
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ITS ALSO AVAILABLE WITH 24-CH 10-BIT | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 85 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 100 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.55SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | ISO/TS-16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 7.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ128GB610-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ128GB610-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ128GB610-E/PT | MICROCONTROLLER | Microchip Technology Inc | PIC24FJ128GB610-I/PT vs PIC24FJ128GB610-E/PT |
PIC24FJ128GB610T-I/PT | MICROCONTROLLER | Microchip Technology Inc | PIC24FJ128GB610-I/PT vs PIC24FJ128GB610T-I/PT |