Datasheets
PIC24FJ16MC102T-I/SO by: Microchip Technology Inc

16-BIT, FLASH, 16 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28

Part Details for PIC24FJ16MC102T-I/SO by Microchip Technology Inc

Overview of PIC24FJ16MC102T-I/SO by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC24FJ16MC102T-I/SO

Part # Distributor Description Stock Price Buy
DISTI # PIC24FJ16MC102T-I/
Avnet Americas MCU 16-bit PIC24 PIC RISC 16KB Flash 3.3V 28-Pin SOIC W T/R - Tape and Reel (Alt: PIC24FJ16MC102T-I/) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Reel 0
RFQ
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

Part Details for PIC24FJ16MC102T-I/SO

PIC24FJ16MC102T-I/SO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC24FJ16MC102T-I/SO Part Data Attributes

PIC24FJ16MC102T-I/SO Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC24FJ16MC102T-I/SO Microchip Technology Inc 16-BIT, FLASH, 16 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description SOIC-28
Pin Count 28
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Bit Size 16
CPU Family PIC
Clock Frequency-Max 32 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width 16
Integrated Cache NO
JESD-30 Code R-PDSO-G28
JESD-609 Code e3
Length 17.9 mm
Low Power Mode YES
Moisture Sensitivity Level 1
Number of I/O Lines 21
Number of Terminals 28
Number of Timers 3
On Chip Data RAM Width 16
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 1024
RAM (words) 512
ROM (words) 16384
ROM Programmability FLASH
Seated Height-Max 2.65 mm
Speed 32 MHz
Supply Current-Max 21 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3.3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC24FJ16MC102T-I/SO

This table gives cross-reference parts and alternative options found for PIC24FJ16MC102T-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ16MC102T-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC24FJ16MC102-E/SO 16-BIT, FLASH, 16 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc PIC24FJ16MC102T-I/SO vs PIC24FJ16MC102-E/SO
PIC24FJ16MC102-I/SO 16-BIT, FLASH, 16 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc PIC24FJ16MC102T-I/SO vs PIC24FJ16MC102-I/SO
Part Number Description Manufacturer Compare
PIC24FJ16MC102-E/SP 16-BIT, FLASH, 16 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 Microchip Technology Inc PIC24FJ16MC102T-I/SO vs PIC24FJ16MC102-E/SP
PIC24FJ16MC102-I/TL 16-BIT, FLASH, 16 MHz, MICROCONTROLLER, QCC36, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, TLA-36 Microchip Technology Inc PIC24FJ16MC102T-I/SO vs PIC24FJ16MC102-I/TL
PIC24FJ16MC102-E/SO 16-BIT, FLASH, 16 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc PIC24FJ16MC102T-I/SO vs PIC24FJ16MC102-E/SO
PIC24FJ16MC102T-E/SP 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SPDIP-28 Microchip Technology Inc PIC24FJ16MC102T-I/SO vs PIC24FJ16MC102T-E/SP
PIC24FJ16MC102T-I/TL 16-BIT, FLASH, 16 MHz, MICROCONTROLLER, QCC36, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, TLA-36 Microchip Technology Inc PIC24FJ16MC102T-I/SO vs PIC24FJ16MC102T-I/TL
PIC24FJ16MC102T-E/TL 16-BIT, FLASH, 16 MHz, MICROCONTROLLER, QCC36, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, TLA-36 Microchip Technology Inc PIC24FJ16MC102T-I/SO vs PIC24FJ16MC102T-E/TL
PIC24FJ16MC102-E/SS 16-BIT, FLASH, 16 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc PIC24FJ16MC102T-I/SO vs PIC24FJ16MC102-E/SS
PIC24FJ16MC102-E/TL 16-BIT, FLASH, 16 MHz, MICROCONTROLLER, QCC36, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, TLA-36 Microchip Technology Inc PIC24FJ16MC102T-I/SO vs PIC24FJ16MC102-E/TL
PIC24FJ16MC102-I/SO 16-BIT, FLASH, 16 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc PIC24FJ16MC102T-I/SO vs PIC24FJ16MC102-I/SO
PIC24FJ16MC102T-I/ML 16-BIT, FLASH, 16 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc PIC24FJ16MC102T-I/SO vs PIC24FJ16MC102T-I/ML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC24FJ16MC102T-I/SO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC24FJ16MC102T-I/SO by Microchip Technology Inc

  • Please alert me when PIC24FJ16MC102T-I/SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC24FJ16MC102T-I/SO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC24FJ16MC102T-I/SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC24FJ16MC102T-I/SO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC24FJ16MC102T-I/SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC24FJ16MC102T-I/SO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: