Microcontrollers and Processors
PIC24FJ192GB110T-I/PT
Microchip Technology Inc
Description: 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100

Overview of PIC24FJ192GB110T-I/PT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC24FJ192GB110T-I/PT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for PIC24FJ192GB110T-I/PT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC24FJ192GB110T-I/PT by Microchip Technology Inc

PIC24FJ192GB110T-I/PT
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
Package Description
TFQFP, TQFP100,.55SQ,16
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
ALSO OPERATES AT 2V MINIMUM SUPPLY FOR 16 MHZ
Address Bus Width
Bit Size
16
CPU Family
PIC
Clock Frequency-Max
32 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e3
Length
12 mm
Moisture Sensitivity Level
1
Number of I/O Lines
84
Number of Terminals
100
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP100,.55SQ,16
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
16384
ROM (words)
196608
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
32 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
12 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC24FJ192GB110T-I/PT
    Microchip Technology Inc
    16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100
    VS

Alternate Parts for PIC24FJ192GB110T-I/PT

This table gives cross-reference parts and alternative options found for PIC24FJ192GB110T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ192GB110T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC24FJ192GB110-I/PT 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 Microchip Technology Inc PIC24FJ192GB110T-I/PT vs PIC24FJ192GB110-I/PT
Part Number Description Manufacturer Compare
LM3S9790-IBZ80-C1 32-BIT, FLASH, 80MHz, MICROCONTROLLER, PBGA108, ROHS COMPLIANT, MO-219F, BGA-108 Texas Instruments PIC24FJ192GB110T-I/PT vs LM3S9790-IBZ80-C1
PIC24FJ96GA010T-I/PT 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-100 Microchip Technology Inc PIC24FJ192GB110T-I/PT vs PIC24FJ96GA010T-I/PT
LM3S9B90-IBZ80-C3 32-BIT, FLASH, RISC MICROCONTROLLER, PBGA108, MO-219F, BGA-108 Texas Instruments PIC24FJ192GB110T-I/PT vs LM3S9B90-IBZ80-C3
PIC24FJ192GA110-I/PF 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 Microchip Technology Inc PIC24FJ192GB110T-I/PT vs PIC24FJ192GA110-I/PF
MKL17Z256VFM4 RISC MICROCONTROLLER NXP Semiconductors PIC24FJ192GB110T-I/PT vs MKL17Z256VFM4
XMS430F5438AIPZR 16-BIT, FLASH, 25MHz, RISC MICROCONTROLLER, PQFP100, PLASTIC, LQFP-100 Texas Instruments PIC24FJ192GB110T-I/PT vs XMS430F5438AIPZR
DSPIC33FJ64GS610-I/PT 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 Microchip Technology Inc PIC24FJ192GB110T-I/PT vs DSPIC33FJ64GS610-I/PT
MSP430F5438AIPZ 25-MHz MCU with 256-KB flash, 16-KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer, HW multiplier 100-LQFP -40 to 85 Texas Instruments PIC24FJ192GB110T-I/PT vs MSP430F5438AIPZ
MKL17Z256VLH4 RISC MICROCONTROLLER NXP Semiconductors PIC24FJ192GB110T-I/PT vs MKL17Z256VLH4
LM3S9790-IBZ80-C3 32-BIT, FLASH, RISC MICROCONTROLLER, PBGA108, ROHS COMPLIANT, MO-219F, BGA-108 Texas Instruments PIC24FJ192GB110T-I/PT vs LM3S9790-IBZ80-C3

Related Parts for PIC24FJ192GB110T-I/PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC24FJ192GB110T-I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC24FJ192GB110T-I/PT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC24FJ192GB110T-I/PT would you like to use for your alert(s)?
  • Please alert me when PIC24FJ192GB110T-I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC24FJ192GB110T-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC24FJ192GB110T-I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC24FJ192GB110T-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC24FJ192GB110T-I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC24FJ192GB110T-I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: