-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, EEPROM, 32 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M5121
|
Newark | Mcu, 16Bit, 32Mhz, Tqfp-64, Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:256Kb, No. Of Pins:64Pins, Ic Case/Package:Tqfprohs Compliant: Yes |Microchip PIC24FJ256GA106-I/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 229 |
|
$7.2300 / $8.4500 | Buy Now |
DISTI #
01N8021
|
Newark | 16 Bit Microcontroller, General Purpose, Pic24Fj, 32 Mhz, 256 Kb, 16 Kb, 64, Tqfp Rohs Compliant: Yes |Microchip PIC24FJ256GA106-I/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2200 / $8.4400 | Buy Now |
DISTI #
PIC24FJ256GA106-I/PT-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
19735 In Stock |
|
$5.8300 / $7.0100 | Buy Now |
DISTI #
54M5121
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Bulk (Alt: 54M5121) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Bulk | 229 Partner Stock |
|
$7.8500 / $8.4500 | Buy Now |
DISTI #
PIC24FJ256GA106-I/
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays (Alt: PIC24FJ256GA106-I/) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$5.8300 / $7.0100 | Buy Now |
DISTI #
579-PIC24256GA106IPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B 16 MIPS 192KB RAM 53 I/O RoHS: Compliant | 987 |
|
$5.8300 / $7.0100 | Buy Now |
DISTI #
PIC24FJ256GA106-I/PT
|
Microchip Technology Inc | 64 PIN, 256KB Flash, 16KB RAM, 16-bit Core, General Purpose Device, Projected EOL: 2034-02-25 RoHS: Compliant pbFree: Yes |
7523 Alternates Available |
|
$5.1100 / $7.0100 | Buy Now |
DISTI #
70046603
|
RS | 16-Bit, 16 MIPS, 64-Pin, 256KB Flash, 8192 bytes RAM, 53 I/O, nanoWatt | Microchip Technology Inc. PIC24FJ256GA106-I/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1200 / $8.3800 | RFQ |
|
Future Electronics | PIC24 Series 16 kB RAM 256 kB Flash 16-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tray | 17617Tray |
|
$5.8700 / $6.1300 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit - PIC24 Family PIC24FJ GA Series Microcontrollers - 256KB Flash - 2.5V/3.3V - 64-Pin. RoHS: Compliant |
483 In Stock |
|
$5.4600 / $7.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ256GA106-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ256GA106-I/PT
Microchip Technology Inc
16-BIT, EEPROM, 32 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 85 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ256GA106-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ256GA106-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ256GA106-I/MR | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0,90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | PIC24FJ256GA106-I/PT vs PIC24FJ256GA106-I/MR |