-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,MICROCONTROLLER,16-BIT,PIC CPU,TQFP,100PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P4813
|
Newark | Mcu, 32Mhz, 16Bit, Tqfp-100, Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:256Kb, No. Of Pins:100Pins, No. Of I/O S:85I/O Srohs Compliant: Yes |Microchip PIC24FJ256GA110-E/PT Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4400 | Buy Now |
DISTI #
PIC24FJ256GA110-E/PT-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 100TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
151 In Stock |
|
$7.2200 / $8.6800 | Buy Now |
DISTI #
PIC24FJ256GA110-E/
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays (Alt: PIC24FJ256GA110-E/) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Container: Tray | 0 |
|
$7.2200 / $8.6800 | Buy Now |
DISTI #
579-FJ256GA110-E/PT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 256KB Flash 16Kb RAM 85 I/O nanoWatt RoHS: Compliant | 476 |
|
$7.2200 / $8.6800 | Buy Now |
DISTI #
PIC24FJ256GA110-E/PT
|
Microchip Technology Inc | 16-bit, 16 MIPS, 128KB Flash, 8192 bytes RAM, 69 I/O nanoWatt, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
833 Alternates Available |
|
$6.3200 / $8.6800 | Buy Now |
DISTI #
70542332
|
RS | 16-bit, 16 MIPS, 256KB Flash, 16Kb RAM, 85 I/O, nanoWatt | Microchip Technology Inc. PIC24FJ256GA110-E/PT RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9900 / $14.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 | 0 |
|
$7.6700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 24F - 16-Bit - 32MHz - 85 I/O - 256KB (85.5K x 24) FLASH Program Memory - 16K x 8 RAM - 2 to 3.6V - 100-TQFP (12x12). RoHS: Compliant | 833 Factory Stock |
|
$6.6900 / $8.3900 | Buy Now |
DISTI #
PIC24FJ256GA110-E/
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays (Alt: PIC24FJ256GA110-E/) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Container: Tray | 0 |
|
$7.2200 / $8.6800 | Buy Now |
DISTI #
24FJ256GA110-E/PT
|
TME | IC: PIC microcontroller, 256kB, 32MHz, SMD, TQFP100, PIC24 Min Qty: 1 | 0 |
|
$7.6400 / $9.1000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ256GA110-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ256GA110-E/PT
Microchip Technology Inc
IC,MICROCONTROLLER,16-BIT,PIC CPU,TQFP,100PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | NO | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 85 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 100 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP100,.55SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ256GA110-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ256GA110-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ256GA110-I/PT | 16-BIT, EEPROM, 32 MHz, RISC MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, TQFP-100 | Microchip Technology Inc | PIC24FJ256GA110-E/PT vs PIC24FJ256GA110-I/PT |