-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, 16 MIPS, 256KB FLASH, 16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC9454
|
Newark | Mcu, 16Bit, Pic24, 16Mips, Uqfn-48, Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers, Architecture:Pic24, No. Of Bits:16Bit, Cpu Speed:16Mips, Program Memory Size:256Kb, Ram Memory Size:16Kb, No. Of Pins:48Pins, Mcu Caserohs Compliant: Yes |Microchip PIC24FJ256GA705-I/M4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1240 |
|
$2.1500 / $2.5200 | Buy Now |
DISTI #
PIC24FJ256GA705-I/M4-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 48UQFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
582 In Stock |
|
$1.7300 / $2.0900 | Buy Now |
DISTI #
PIC24FJ256GA705-I/
|
Avnet Americas | MCU 16-Bit PIC24 PIC RISC 256KB Flash 2V to 3.6V 48-Pin UQFN Tube - Rail/Tube (Alt: PIC24FJ256GA705-I/) RoHS: Compliant Min Qty: 366 Package Multiple: 61 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.7300 / $2.0900 | Buy Now |
DISTI #
579-24FJ256GA705I/M4
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 256KB Flash,16KB RAM RoHS: Compliant | 7218 |
|
$1.7300 / $2.0900 | Buy Now |
DISTI #
PIC24FJ256GA705-I/M4
|
Microchip Technology Inc | 16-bit PIC24F, 16 MIPS, 256KB Flash, 16KB RAM, 48 pin, Projected EOL: 2044-03-09 RoHS: Compliant pbFree: Yes | 56650 |
|
$1.5100 / $2.0900 | Buy Now |
|
Future Electronics | PIC24F Series 16 kB RAM 256 kB Flash 32 MHz 16-Bit Microcontroller - UQFN-48 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 50 Lead time: 4 Weeks Container: Tube | 25Tube |
|
$1.7000 / $1.8800 | Buy Now |
|
Future Electronics | PIC24F Series 16 kB RAM 256 kB Flash 32 MHz 16-Bit Microcontroller - UQFN-48 RoHS: Compliant pbFree: Yes Min Qty: 366 Package Multiple: 61 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$1.7300 / $1.8400 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit PIC RISC 256KB Flash 3.3V 48-Pin UQFN EP Tube RoHS: Compliant |
2440 In Stock 56608 Factory Stock |
|
$1.5700 / $1.8300 | Buy Now |
DISTI #
24FJ256GA705-I/M4
|
TME | IC: PIC microcontroller, 64kB, I2C x2,I2S x3,SPI x3,UART x2 Min Qty: 1 | 0 |
|
$1.8200 / $2.1300 | RFQ |
|
NAC | 16-bit, 16 MIPS, 256KB Flash, 16KB RAM - Package: 48 UQFN 6x6x0.6mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 Container: Tube | 45262 |
|
$1.8100 / $2.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ256GA705-I/M4
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ256GA705-I/M4
Microchip Technology Inc
16-BIT, 16 MIPS, 256KB FLASH, 16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-03-22 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N48 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 40 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 16384 | |
RAM (words) | 8192 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.6 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ256GA705-I/M4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ256GA705-I/M4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ256GA705T-I/M4 | Microcontroller | Microchip Technology Inc | PIC24FJ256GA705-I/M4 vs PIC24FJ256GA705T-I/M4 |