-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 16BIT 256KB FLASH 64QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1533
|
Newark | Mcu, 16Bit, 32Mhz, Qfn-64, Product Range:Pic24 Family Pic24Fj Gb Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:256Kb, No. Of Pins:64Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC24FJ256GB606-I/MR RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6300 | Buy Now |
DISTI #
PIC24FJ256GB606-I/MR-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 64QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
16 In Stock |
|
$4.4900 / $5.4100 | Buy Now |
DISTI #
PIC24FJ256GB606-I/
|
Avnet Americas | 16-BIT 16 MIPS 256KB FLASH 32KB RAM DUAL PARTITION FLASH USB-OTG - Rail/Tube (Alt: PIC24FJ256GB606-I/) RoHS: Compliant Min Qty: 160 Package Multiple: 40 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$4.4900 / $5.4100 | Buy Now |
DISTI #
579-24FJ256GB606IMR
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 256K Flash, 32K RAM RoHS: Compliant | 155 |
|
$4.4300 / $5.1700 | Buy Now |
DISTI #
PIC24FJ256GB606-I/MR
|
Microchip Technology Inc | 16-bit PIC24F at 16MIPS, 256KB Flash, 32KB RAM, 64 pin, IC OC CTMU CLC, USB-OTG, Projected EOL: 2039-11-02 RoHS: Compliant pbFree: Yes |
9832 Alternates Available |
|
$3.9400 / $5.4100 | Buy Now |
|
Future Electronics | PIC24F Series 32 kB RAM 256 kB Flash 32 MHz 16-Bit Microcontroller - QFN-EP-64 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 40 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$4.5400 / $4.8700 | Buy Now |
|
Onlinecomponents.com | 16-Bit Microcontrollers - 256KB Dual Partition Flash - Live Update Capable - 64-lead QFN - -40°C to +85°C - USB on-the-go RoHS: Compliant | 9800 Factory Stock |
|
$4.7200 / $6.8800 | Buy Now |
DISTI #
24FJ256GB606-I/MR
|
TME | IC: PIC microcontroller, 256kB, I2C x3,SPI x3,UART x6,USB OTG Min Qty: 1 | 0 |
|
$4.6800 / $5.6300 | RFQ |
|
NAC | 16-bit, 16 MIPS, 256KB Flash, 32KB RAM, Dual Partition Flash, USB-OTG - Package: 64 QFN 9x9x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 40 Container: Tube | 7840 |
|
$4.6600 / $5.6200 | Buy Now |
DISTI #
PIC24FJ256GB606-I/MR
|
EBV Elektronik | 16-BIT 16 MIPS 256KB FLASH 32KB RAM DUAL PARTITION FLASH USB-OTG (Alt: PIC24FJ256GB606-I/MR) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ256GB606-I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ256GB606-I/MR
Microchip Technology Inc
IC MCU 16BIT 256KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-12-12 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ITS ALSO AVAILABLE WITH 16-CH 10-BIT | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | ISO/TS-16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 7.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ256GB606-I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ256GB606-I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ256GB606T-I/MR | IC MCU 16BIT 256KB FLASH 64QFN | Microchip Technology Inc | PIC24FJ256GB606-I/MR vs PIC24FJ256GB606T-I/MR |
PIC24FJ256GB606-E/MR | Microcontroller | Microchip Technology Inc | PIC24FJ256GB606-I/MR vs PIC24FJ256GB606-E/MR |