There are no models available for this part yet.
Overview of PIC24FJ32GA002-E/SP by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PIC24FJ32GA002-E/SP by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98M1912
|
Newark | Mcu, 16Bit, 32Mhz, Spdip-28, Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:32Kb, No. Of Pins:28Pins, No. Of I/O S:21I/O S Rohs Compliant: Yes |Microchip PIC24FJ32GA002-E/SP RoHS: Compliant Min Qty: 195 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 | Buy Now | |
DISTI #
PIC24FJ32GA002-E/SP-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 28SPDIP Min Qty: 195 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4400 | Buy Now | |
DISTI #
PIC24FJ32GA002-E/S
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 32KB Flash 2.5V/3.3V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC24FJ32GA002-E/S) RoHS: Compliant Min Qty: 180 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.4400 / $4.1400 | Buy Now | |
DISTI #
579-PIC24F32GA002ESP
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B 32KB Flash I/O 16 MIPS nanoWatt RoHS: Compliant | 0 |
|
$3.4400 | Order Now | |
DISTI #
PIC24FJ32GA002-E/SP
|
Microchip Technology Inc | 44-pin, 32KB, Flash, 8192bytes-RAM, 16MIPS, 35I/O, 16-bit Family, nanoWatt, Projected EOL: 2034-08-12 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.0100 / $4.1400 | Buy Now | |
DISTI #
70542357
|
RS | 16-bit Family, 16 MIPS, 32KB Flash, 8192 bytes RAM, 21 I/O, nanoWatt | Microchip Technology Inc. PIC24FJ32GA002-E/SP RoHS: Not Compliant Min Qty: 195 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7400 / $6.7600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 15 | 0 |
|
$3.6800 | Buy Now | ||
Onlinecomponents.com | Microcontroller - PIC 24F - 16-Bit - 32MHz - 21 I/O - 32KB (11K x 24) FLASH - 8K x 8 RAM - 2 to 3.6V - 28-SPDIP. RoHS: Compliant | 0 |
|
$3.6200 / $5.2700 | Buy Now | ||
Bristol Electronics | 120 |
|
RFQ | ||||
Quest Components | 96 |
|
$4.4548 / $7.2240 | Buy Now |
CAD Models for PIC24FJ32GA002-E/SP by Microchip Technology Inc
Part Data Attributes for PIC24FJ32GA002-E/SP by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
0.300 INCH, LEAD FREE, PLASTIC, SDIP-28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
16
|
Boundary Scan
|
YES
|
CPU Family
|
PIC24
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-PDIP-T28
|
JESD-609 Code
|
e3
|
Length
|
34.671 mm
|
Low Power Mode
|
YES
|
Number of External Interrupts
|
3
|
Number of I/O Lines
|
21
|
Number of Terminals
|
28
|
Number of Timers
|
7
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP28,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
8192
|
ROM (words)
|
32768
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
4.572 mm
|
Speed
|
32 MHz
|
Supply Current-Max
|
20 mA
|
Supply Voltage-Max
|
2.75 V
|
Supply Voltage-Min
|
2 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC24FJ32GA002-E/SP
This table gives cross-reference parts and alternative options found for PIC24FJ32GA002-E/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ32GA002-E/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ32GA002-I/SP | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SPDIP-28 | Microchip Technology Inc | PIC24FJ32GA002-E/SP vs PIC24FJ32GA002-I/SP |