-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K6121
|
Newark | Microcontroller Mcu, 16 Bit, Pic24, 32Mhz, Qfn-28, Product Range:Pic24F Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:32Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC24FJ32GA002-I/ML RoHS: Compliant Min Qty: 244 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0100 / $3.1100 | Buy Now |
DISTI #
PIC24FJ32GA002-I/ML-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 28QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
703 In Stock |
|
$2.8900 / $3.4700 | Buy Now |
DISTI #
PIC24FJ32GA002-I/M
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 32KB Flash 2.5V/3.3V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC24FJ32GA002-I/M) RoHS: Compliant Min Qty: 244 Package Multiple: 61 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.8900 / $3.4700 | Buy Now |
DISTI #
579-PIC24FJ32A002IML
|
Mouser Electronics | 16-bit Microcontrollers - MCU 32KB FL 8192bRAM 16MIPS 21I/O 16b Fam RoHS: Compliant | 1530 |
|
$2.8900 / $3.4700 | Buy Now |
DISTI #
PIC24FJ32GA002-I/ML
|
Microchip Technology Inc | 28 PIN, 32/64KB Flash 8KB RAM, 16-bit core, General Purpose, Projected EOL: 2034-03-28 RoHS: Compliant pbFree: Yes |
688 Alternates Available |
|
$2.5200 / $3.4700 | Buy Now |
DISTI #
70414057
|
RS | PIC24FJ32GA002-I/ML,16bit PIC Microcontroller,32MHz,32kb Flash,28-Pin QFN | Microchip Technology Inc. PIC24FJ32GA002-I/ML RoHS: Not Compliant Min Qty: 244 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7700 / $5.6100 | RFQ |
|
Future Electronics | PIC24F Series 8 kB RAM 32 kB Flash 16-Bit Microcontroller - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$2.9100 / $3.3500 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive 28-Pin QFN EP Tube RoHS: Compliant |
1281 In Stock 976 Factory Stock |
|
$2.6900 / $3.0100 | Buy Now |
DISTI #
66313372
|
Verical | MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 61 Package Multiple: 61 Date Code: 2251 | Americas - 1281 |
|
$3.5750 / $3.9130 | Buy Now |
DISTI #
69203028
|
Verical | MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2302 | Americas - 18 |
|
$2.8610 / $2.9140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ32GA002-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ32GA002-I/ML
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 21 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ32GA002-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ32GA002-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ32GA002T-I/ML | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC24FJ32GA002-I/ML vs PIC24FJ32GA002T-I/ML |
PIC24FJ32GA002T-E/ML | MICROCONTROLLER | Microchip Technology Inc | PIC24FJ32GA002-I/ML vs PIC24FJ32GA002T-E/ML |